STEVAL-ASTRA1B Multi-Connectivity Asset Tracking Reference Design

STMicroelectronics' reference design simplifies prototyping, testing, and evaluation of advanced asset tracking applications

Image of STMicroelectronics STEVAL-ASTRA1B Multiconnectivity Asset Tracking Reference DesignSTMicroelectronics' STEVAL-ASTRA1B development kit and reference design simplifies prototyping, testing, and evaluation of advanced asset tracking applications such as livestock monitoring, fleet management, and logistics. The kit consists of four boards (not available for separate sale): STEVAL-ASTRA1 (main board), STEVAL-ASTRA1SB (system on board), STEVAL-ASTRA1BC (expansion board), and STEVAL-ASTRA1NA (flexible NFC antenna). The kit includes comprehensive software, firmware libraries, tools, a battery, and a plastic case.

The STEVAL-ASTRA1B is built around the STM32WB5MMG module and the STM32WL55JC SoC for short and long range connectivity [Bluetooth® Low Energy (BLE), LoRa, and 2.4 GHz and Sub-1 GHz proprietary protocols]. The on-board STSAFE-A110 ensures enhanced security, and ST25DV64K for NFC connectivity is also available. The kit embeds a complete set of environmental and motion sensors (LIS2DTW12, LSM6DSO32X, HTS221, STTS22H, LPS22HH), and the Teseo-LIV3F GNSS module enables outdoor positioning. The power management block features the ST1PS02 and STBC03 for prolonged battery life.

Features

  • Ultra-low-power and multiconnectivity asset tracking platform
  • Two wireless SoCs:
    • STM32WB5MMG 2.4 GHz wireless dual-core SoC module as main application processor, which supports BLE 5.0
    • STM32WL55JC sub 1-GHz wireless dual-core SoC, which supports multi-modulation (LoRa and GFSK)
  • ST25DV64K for NFC connectivity
  • Teseo-LIV3F GNSS module with simultaneous multi-constellation
  • Environmental and motion sensors: STTS22H, LPS22HH, HTS221, LIS2DTW12, and LSM6DSO32X
  • STSAFE-A110 secure element
  • Battery-operated solution with smart power management architecture (ST1PS02, STBC03, and TCPP01-M12)
  • FP-ATR-ASTRA1 STM32Cube function pack
  • End-to-end proof of concept ecosystem mobile app and cloud dashboard:
    • DSH-ASSETRACKING web cloud dashboard
    • STAssetTracking mobile app available on Google Play and the App Store
  • 480 mAh LiPo battery
  • Plastic case
  • SMA antenna
  • NFC antenna
  • Operating conditions: +5°C to +35°C

STEVAL-ASTRA1B Multi-Connectivity Asset Tracking Reference Design

ImagemNúmero de peça do fabricanteDescriçãoNotaTipo de antenaTipo de RFAvailable QuantityPreçoVer detalhes
MULTICONNECTIVITY ASSET TRACKINGSTEVAL-ASTRA1BMULTICONNECTIVITY ASSET TRACKING--802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa®11 - Immediate$127.41Ver detalhes
Published: 2022-07-12