STM32WL5xx/STM32WL33x 32-Bit Wireless Long-Range MCUs
STMicroelectronics MCUs offer a long-range wireless and ultra-low-power LPWAN-compliant radio solution
The STMicroelectronics STM32WL33xx is an ultra-low-power wireless application processor intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in license-free ISM and SRD frequency bands such as 169 MHz, 433 MHz, 868 MHz, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types of up to 256 KB Flash, up to 32 KB RAM, and a one-time programmable (OTP) memory area of 1 KB.
The STM32WL33xx embeds a wide set of peripherals, including a 20-pin (16 segments + 4 commons) LCD driver, 12-bit 8-channel ADC, analog comparator, DAC, LC sensor controller, RTC, IWDG, general purpose timers, AES-128, RNG, CRC, and communication interfaces like USART, SPI, and I2C. Moreover, the security features enable secure boot with USART/SWD block (write protection) and sensitive information storage in Flash (read-out protection).
The STM32WL33xx is compatible with standardized or proprietary protocols such as LoRaWAN®, Sigfox, W-MBUS, and more (fully open wireless system on chip).
STM32WL55x and STM32WL54xx long-range wireless and ultra-low-power devices embed a powerful ultra-low-power LPWAN-compliant radio solution, enabling modulations LoRa® (available in STM32WLx5xx only), (G)FSK, (G)MSK, and BPSK.
The STM32WL55x and STM32WL54xx are compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBUS, and more (fully open wireless system on chip).
- Core: Arm Cortex-M0+ 32-bit, running up to 64 MHz
- VFQFPN32 5x5
- Radio
- Wake-up radio receiver
- Ultra-low power architecture
- Peripherals and analog front-end
- Communication interfaces
- Clock sources and timers
- Security
- Operative Range and Reset
- Extending battery life
- Smaller PCB form factor
- Reduced total bill of materials
- Long-range wireless connectivity
- Versatility: one platform supporting multiple protocols, rationalized application development processes
STM32WL5x Features
- Multiprotocol LPWAN 32-bit Arm Cortex-M4 and Cortex-M0+ MCUs up to 256 KB Flash, 64 KB SRAM
- Frequency range: 150 MHz to 960 MHz
- Modulation: LoRa, (G)FSK, (G)MSK and BPSK
- Transmitter high output power, programmable up to +22 dBm
- Transmitter low output power, programmable up to +15 dBm
- Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBUS, and more (fully open wireless system on chip)
- Hardware encryption AES 256-bit
- Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
- 96-bit unique die identifier
- Hardware public key accelerator (PKA)
- Advanced security features
- Trusted zone isolation
- Key management services
- Secure sub-GHz MAC layer
- Secure firmware update (SFU)
- Secure firmware install (SFI)
STM32WL5x 32-Bit Wireless Long-Range MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32WL55JCI7 | IC RF TXRX+MCU ISM<1GHZ 73UFBGA | 3139 - Immediate | $9.42 | Ver detalhes |
![]() | ![]() | STM32WL55CCU6 | IC RF TXRX+MCU 802.15.4 48UFQFPN | 1135 - Immediate | $8.07 | Ver detalhes |
![]() | ![]() | STM32WL5MOCH6TR | IC RF TXRX+MCU ISM<1GHZ | 0 - Immediate | $12.16 | Ver detalhes |
![]() | ![]() | STM32WL55JCI6 | IC RF TXRX+MCU 802.15.4 73UFBGA | 2825 - Immediate | $8.85 | Ver detalhes |
![]() | ![]() | STM32WL54CCU7 | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN | 135 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | STM32WL55CCU7 | IC RF TXRX+MCU 802.15.4 48UFQFPN | 1059 - Immediate | $8.59 | Ver detalhes |
STM32WL3x 32-Bit Wireless Long-Range MCUs
| Imagem | Número de peça do fabricante | Descrição | Padrão/Família RF | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32WL33K8V7 | VFQFPN 5X5X1.0 32L PITCH 0.5 | 802.15.4 | 60 - Immediate | $4.16 | Ver detalhes |
![]() | ![]() | STM32WL33K8V6 | VFQFPN 5X5X1.0 32L PITCH 0.5 | 802.15.4 | 1812 - Immediate | $3.91 | Ver detalhes |
![]() | ![]() | STM32WL33CCV6A | IC RF TXRX+MCU 802.15.4 48VFQFPN | 802.15.4, ISM geral < 1GHz | 97 - Immediate | $4.97 | Ver detalhes |
![]() | ![]() | STM32WL33CCV6 | VFQFPN 6X6X0.9 48L PITCH 0.4 | 802.15.4, ISM geral < 1GHz | 2943 - Immediate | $4.97 | Ver detalhes |
![]() | ![]() | STM32WL33KCV7 | VFQFPN 5X5X1.0 32L PITCH 0.5 | 802.15.4, ISM geral < 1GHz | 149 - Immediate | $5.18 | Ver detalhes |
![]() | ![]() | STM32WL33CCV7 | VFQFPN 6X6X0.9 48L PITCH 0.4 | 802.15.4, ISM geral < 1GHz | 29 - Immediate | $5.28 | Ver detalhes |
![]() | ![]() | STM32WL33C8V7 | VFQFPN 6X6X0.9 48L PITCH 0.4 | 802.15.4 | 134 - Immediate | $4.26 | Ver detalhes |
![]() | ![]() | STM32WL33KBV6 | VFQFPN 5X5X1.0 32L PITCH 0.5 | 802.15.4 | 2281 - Immediate | $4.27 | Ver detalhes |
![]() | ![]() | STM32WL33CBV6 | VFQFPN 6X6X0.9 48L PITCH 0.4 | 802.15.4 | 138 - Immediate | $4.37 | Ver detalhes |
![]() | ![]() | STM32WL33KBV7 | VFQFPN 5X5X1.0 32L PITCH 0.5 | 802.15.4 | 2940 - Immediate | $4.54 | Ver detalhes |
![]() | ![]() | STM32WL33KCV6 | VFQFPN 5X5X1.0 32L PITCH 0.5 | 802.15.4, ISM geral < 1GHz | 2708 - Immediate | $4.87 | Ver detalhes |
![]() | ![]() | STM32WL33C8V6 | VFQFPN 6X6X0.9 48L PITCH 0.4 | 802.15.4 | 0 - Immediate | $4.02 | Ver detalhes |
![]() | ![]() | STM32WL33CBV7 | VFQFPN 6X6X0.9 48L PITCH 0.4 | 802.15.4 | 138 - Immediate | $4.64 | Ver detalhes |
Development Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-WL55JC1 | NUCLEO-64 STM32WL55JC EVAL BRD | 466 - Immediate | $49.67 | Ver detalhes |
![]() | ![]() | NUCLEO-WL55JC2 | NUCLEO-64 STM32WL55JC EVAL BRD | 20 - Immediate | $43.90 | Ver detalhes |
![]() | ![]() | STEVAL-ASTRA1B | MULTICONNECTIVITY ASSET TRACKING | 11 - Immediate | $125.85 | Ver detalhes |