STM32G0B1 Access Line MCUs with Extended Memory

STMicroelectronics' access line MCUs feature extended memory and advanced communication peripherals

Image of STMicroelectronics STM32G0B1 Access Line MCUs with Extended MemorySTMicroelectronics STM32G0B1 expands the efficient STM32G0 series, embedding up to 512 KB Flash and 144 KB RAM memory from packages as small as 32-pin and up to 100-pin. Additionally, it supports the USB full-speed host/device, integrated USB Type-C® controller and transceivers, FDCAN protocol, and up to 8 UART.

Applications
  • Consumer applications
  • USB/USB-C applications
  • Energy-efficient applications (battery operated)
  • Industrial equipment
  • Control applications
  • Motor control applications
  • Home appliances
  • Home automation
  • E-bikes
  • Air conditioning
Features
  • Up to 512 KB Flash and 144 KB RAM memory
  • Dual-bank Flash
  • Packages from 32-pin to 100-pin
  • USB data + UCPD (Type-C and Power Delivery)
  • FDCAN x2

STM32G0B1 Access Line MCUs with Extended Memory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLASH 32LQFPSTM32G0B1KET6NIC MCU 32BIT 512KB FLASH 32LQFP1418 - Immediate$3.97Ver detalhes
IC MCU 32BIT 512KB FLASH 32LQFPSTM32G0B1KET6IC MCU 32BIT 512KB FLASH 32LQFP1227 - Immediate$3.97Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPSTM32G0B1RET6IC MCU 32BIT 512KB FLASH 64LQFP4335 - Immediate$4.35Ver detalhes
IC MCU 32BIT 512KB FLASH 100LQFPSTM32G0B1VET6IC MCU 32BIT 512KB FLASH 100LQFP614 - Immediate$4.90Ver detalhes
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32G0B1CCU6IC MCU 32BIT 256KB FLSH 48UFQFPN1608 - Immediate$3.52Ver detalhes
IC MCU 32BIT 512KB FLSH 48UFQFPNSTM32G0B1CEU6IC MCU 32BIT 512KB FLSH 48UFQFPN7713 - Immediate$4.03Ver detalhes

Associated Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD WITH STM32G0C1VSTM32G0C1E-EVEVALUATION BOARD WITH STM32G0C1V10 - Immediate$312.10Ver detalhes
NUCLEO-64 STM32G0B1RE EVAL BRDNUCLEO-G0B1RENUCLEO-64 STM32G0B1RE EVAL BRD967 - Immediate$16.90Ver detalhes
Published: 2021-04-09