STM32MP1 Discovery Kits

STMicroelectronics' microprocessor series features dual Arm® Cortex®-A7 and Cortex-M4 cores

Image of STMicroelectronics STM32MP1 Discovery KitsSTMicroelectronics' STM32MP1 discovery kits leverage the capabilities of the increased frequency 800 MHz microprocessors in the STM32MP1 series to allow users easily develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor.

A general-purpose microprocessor portfolio enabling easy development for a broad range of applications, the STM32MP1 series is based on a heterogeneous single or dual Arm Cortex-A7 and Cortex-M4 core architecture. This architecture strengthens the STM32MP1’s ability to support multiple and flexible applications, achieving the best performance and power figures at any time. The Cortex-A7 core provides access to open-source operating systems (Linux/Android) while the Cortex-M4 core leverages the STM32 MCU ecosystem.

Features

  • Mainlined open-source Linux distribution with Android support available via partners
  • STM32Cube firmware and embedded software libraries for Cortex-M4 core
  • An optional 3D graphics processing unit (GPU) provides for advanced HMI development
  • Rich set of digital and analog peripherals
  • Advanced security features
  • Optimized bill of materials (BOM) thanks to high integration, packages compatible with low-cost PCB technologies [down to 4-layer plated-through hole (PTH) PCBs], and dedicated power management IC (PMIC)
  • Advanced tools from ST and partners
  • Excellent local and online support
  • Worldwide distribution channels
  • Rolling 10-year longevity commitment renewed every year

STM32MP1 Discovery Kits

ImagemNúmero de peça do fabricanteDescriçãoAmbiente de programação sugeridoAvailable QuantityPreçoVer detalhes
DISCOVERY STM32MP157D EVAL BRDSTM32MP157D-DK1DISCOVERY STM32MP157D EVAL BRDIAR EW, Keil MDK, STM32Cube140 - Immediate$135.56Ver detalhes
STM32MP157D EVAL BRDSTM32MP157D-EV1STM32MP157D EVAL BRDIAR EW, Keil MDK, STM32Cube2 - Immediate$361.21Ver detalhes
DISCOVERY STM32MP157F CRYPTO BRDSTM32MP157F-DK2DISCOVERY STM32MP157F CRYPTO BRDIAR EW, Keil MDK, STM32Cube289 - Immediate$172.53Ver detalhes
Published: 2021-01-18