LoRa and LoRaWAN® Application-Focused Crystals
Taitien’s XX/XY/XZ/X3 series low acceleration sensitivity crystals come standard at 26 MHz and 32 MHz
Taitien’s LoRa and LoRaWAN application-focused crystals offer precision tolerances for demanding operating environments, with an initial accuracy of ±10 ppm and temperature stability of ±10 ppm over -40°C to +85°C. The XX, XY, XZ, and X3 series have low acceleration, or g, sensitivity and come standard at 26 MHz and 32 MHz. These output frequencies are utilized for long-range wireless data transmission over specified radio frequency bands in North America (915 MHz), Asia (169 MHz and 433 MHz), and Europe (868 MHz). With miniature package sizes including 2016 and 1612, these crystals are ideal for IoT applications and adapted for LoRaWAN applications.
- Package sizes:
- 3225: 3.2 mm x 2.5 mm
- 2520: 2.5 mm x 2.0 mm
- 2016: 2.05 mm x 1.65 mm
- 1612: 1.65 mm x 1.25 mm
- Operating temperature ranges: -20°C to +70°C, -40°C to +85°C
- Frequencies: 24 MHz, 26 MHz, 27 MHz, 32 MHz, 38.4 MHz, 40 MHz, 48 MHz, 50 MHz
- Frequency tolerances: ±10 ppm, ±15 ppm
- Frequency stabilities: ±10 ppm, ±15 ppm, ±20 ppm
- Load capacitance options: 6 pf, 8 pf, 9 pf, 10 pf, 12 pf
- IoT devices
- Industrial wireless networks
- 4G/5G mobile networks
- Office automation
- Bluetooth®, mobile phones, GPS
- Audio and video
X3 Series LoRa Application-Focused Crystals
| Imagem | Número de peça do fabricante | Descrição | Estabilidade de frequência | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X3ABBCNANF-26.000000 | CRYSTAL 26.0000MHZ 8PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | X3ABBCNANF-32.000000 | CRYSTAL 32.0000MHZ 8PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | X3CBBCNANF-26.000000 | CRYSTAL 26.0000MHZ 10PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | X3CBBCNANF-32.000000 | CRYSTAL 32.0000MHZ 10PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | X3LBBCNANF-32.000000 | CRYSTAL 32.0000MHZ 6PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.59 | Ver detalhes |
XX Series LoRa Application-Focused Crystals
| Imagem | Número de peça do fabricante | Descrição | Estabilidade de frequência | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XXBBPLNANF-32.000000 | CRYSTAL 32.0000MHZ 9PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | XXBBPLNAOF-24.000000 | CRYSTAL 24.0000MHZ 9PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | XXCBPLNANF-48.000000 | CRYSTAL 48.0000MHZ 10PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | XXCBPLNANF-50.000000 | CRYSTAL 50.0000MHZ 10PF SMD | ±15ppm | -40°C a 85°C | 223 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | XXCBPLNAOF-24.000000 | CRYSTAL 24.0000MHZ 10PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | XXDBCLNAOF-12.000000 | CRYSTAL 12.0000MHZ 12PF SMD | ±15ppm | -40°C a 85°C | 962 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | XXDBPLNANF-40.000000 | CRYSTAL 40.0000MHZ 12PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | XXDBPLNAOF-24.000000 | CRYSTAL 24.0000MHZ 12PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | XXDBPLNAOF-25.000000 | CRYSTAL 25.0000MHZ 12PF SMD | ±15ppm | -40°C a 85°C | 1975 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | XXDBPLNAOF-38.400000 | CRYSTAL 38.4000MHZ 12PF SMD | ±15ppm | -40°C a 85°C | 170 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | XXDPCLNAOF-16.000000 | CRYSTAL 16.0000MHZ 12PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | XXGBPLNANF-27.000000 | CRYSTAL 27.0000MHZ 18PF SMD | ±15ppm | -40°C a 85°C | 429 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | XXGBPLNAOF-25.000000 | CRYSTAL 25.0000MHZ 18PF SMD | ±15ppm | -40°C a 85°C | 0 - Immediate | $0.49 | Ver detalhes |
XY Series LoRa Application-Focused Crystals
| Imagem | Número de peça do fabricante | Descrição | Estabilidade de frequência | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XYABBCNANF-26.000000 | CRYSTAL 26.0000MHZ 8PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | XYABBCNANF-32.000000 | CRYSTAL 32.0000MHZ 8PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | XYCBBCNANF-26.000000 | CRYSTAL 26.0000MHZ 10PF SMD | ±10ppm | -20°C a 70°C | 3000 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | XYCBBCNANF-32.000000 | CRYSTAL 32.0000MHZ 10PF SMD | ±10ppm | -20°C a 70°C | 3000 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | XYDBBCNANF-26.000000 | CRYSTAL 26.0000MHZ 12PF SMD | ±10ppm | -20°C a 70°C | 3000 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | XYDBBCNANF-32.000000 | CRYSTAL 32.0000MHZ 12PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.65 | Ver detalhes |
XZ Series LoRa Application-Focused Crystals
| Imagem | Número de peça do fabricante | Descrição | Estabilidade de frequência | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XZABBCNANF-26.000000 | CRYSTAL 26.0000MHZ 8PF SMD | ±10ppm | -20°C a 70°C | 5980 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | XZABBCNANF-32.000000 | CRYSTAL 32.0000MHZ 8PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XZCBBCNANF-26.000000 | CRYSTAL 26.0000MHZ 10PF SMD | ±10ppm | -20°C a 70°C | 0 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XZCBBCNANF-32.000000 | CRYSTAL 32.0000MHZ 10PF SMD | ±10ppm | -20°C a 70°C | 2985 - Immediate | $0.50 | Ver detalhes |