Miniature SMD Crystals

Taitien introduces their miniature SMD crystals in four package sizes

Image of Taitien's Miniature SMD CrystalsTaitien’s miniature SMD crystals are available in the most popular package sizes 3.20 mm x 2.50 mm (XX type), 2.55 mm x 2.05 mm (XY type), 2.05 mm x 1.65 mm (XZ type), and 1.60 mm x 1.20 mm (X3 type). Offering pad compatibility with an ultra-low-profile construction, these robust Taitien crystals are both RoHS and REACH compliant. The XX, XY, XZ and X3 types are available with a wide range of options for frequency tolerance, frequency stability, operating temperature range, load capacitance, and ESR. In addition, Taitien’s miniature SMD crystals are available with tight 10 ppm tolerance and ideal for applications such as wearable electronics, Bluetooth and Bluetooth Low Energy (BLE), security systems, IoT devices. Wi-Fi, mobile devices, and MPU clocks.

Miniature SMD Crystals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.0000MHZ 8PF SMDX3AEEJNANF-32.000000CRYSTAL 32.0000MHZ 8PF SMD438 - Immediate$0.56Ver detalhes
CRYSTAL 50.0000MHZ 8PF SMDX3AEEJNANF-50.000000CRYSTAL 50.0000MHZ 8PF SMD1983 - Immediate$0.56Ver detalhes
CRYSTAL 50.0000MHZ 8PF SMDX3AEELNANF-50.000000CRYSTAL 50.0000MHZ 8PF SMD39 - Immediate$0.56Ver detalhes
Published: 2017-09-05