Sierra Wireless’ mangOH™ Red available from Talon

mangOH Red from Talon builds low-power IoT applications that can run for 10 years on a battery

Image of Talon's mangOH Red PlatformmangOH boards from Talon are a family of open source hardware platforms for the Internet of Things (IoT) that turn ideas into commercial products. Build low-power IoT applications that can run for 10 years on a battery with the newest and smallest mangOH platform and send IoT sensor data to the cloud. The mangOH Red board features a snap-in socket to add any CF3 compatible modules along with an IoT expansion card slot to plug in any technology based on the IoT expansion card open standard.

Features
  • Credit card size form-factor ideal for rapidly building proofs-of-concepts
  • A snap-in socket to add any CF3 compatible modules, including wireless modules (2G to 4G and LTE-M/NB-IoT)
  • Up to 10 years of battery life
  • An integrated Sierra Wireless® Smart SIM with up to 100 MB free data, depending on region
  • IoT expansion card slot
  • Integrated with the AirVantage® IoT platform to create, deploy and manage solutions in the cloud
  • Built-in Wi-Fi b/g/n and Bluetooth® 4.2 BLE with a Cortex®-M4 to provide real-time access to I/O
  • Built-in accelerometer/gyroscope, pressure and light sensors along with a 26-pin Raspberry Pi-compatible connector

mangOH Red

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD MANGOH RED W/O MODULEMANGOHRED_BASICEVAL BOARD MANGOH RED W/O MODULE0 - Immediate$93.81Ver detalhes
EVAL BOARD MANGOH RED WP8548MANGOHRED_WP8548EVAL BOARD MANGOH RED WP85480 - Immediate$117.90Ver detalhes
EVAL BOARD MANGOH RED WP7601-1MANGOHRED_WP7601-1EVAL BOARD MANGOH RED WP7601-10 - Immediate$119.62Ver detalhes
EVAL BOARD MANGOH RED WP7601-4MANGOHRED_WP7601-4EVAL BOARD MANGOH RED WP7601-40 - Immediate$119.62Ver detalhes
EVAL BOARD MANGOH RED WP7603-1MANGOHRED_WP7603-1EVAL BOARD MANGOH RED WP7603-10 - Immediate$119.62Ver detalhes
EVAL BOARD MANGOH RED WP7603-4MANGOHRED_WP7603-4EVAL BOARD MANGOH RED WP7603-40 - Immediate$119.62Ver detalhes
EVAL BOARD MANGOH RED WP7607MANGOHRED_WP7607EVAL BOARD MANGOH RED WP76070 - Immediate$119.62Ver detalhes
EVAL BOARD MANGOH RED WP7702MANGOHRED_WP7702EVAL BOARD MANGOH RED WP77020 - Immediate$111.02Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MANGOH IOT BREAKOUT AND PROTOTYPTCI-BOB-2152MANGOH IOT BREAKOUT AND PROTOTYP31 - Immediate$2.86Ver detalhes
MANGOH CAN BUSCAN-MANGOHMANGOH CAN BUS106 - Immediate$25.96Ver detalhes
MANGOH ETHERNETETH-MANGOHMANGOH ETHERNET0 - Immediate$28.35Ver detalhes
MANGOH WIFI/BT/NFC, INTEGRATED TMIRAGE-PIFAMANGOH WIFI/BT/NFC, INTEGRATED T85 - Immediate$40.49Ver detalhes
Published: 2018-02-01