PCS.55.A Cellular Antenna

Taoglas’ powerful cellular antenna is engineered to provide excellent performance for compact IoT devices

Image of Taoglas' PCS.55.A Cellular AntennaTaoglas’ PCS.55.A patent pending compact cellular antenna is designed specifically for IoT devices with small PCBs or ground planes. Utilizing AI for rapid development, combined with Taoglas’ revolutionary antenna design techniques and RF engineering experience, the antenna was designed to provide an extremely small integration footprint for a wideband cellular antenna. The antenna covers both cellular and GNSS bands, including the most challenging 600 MHz to 700 MHz bands. The PCS.55.A provides a simple off-the-shelf solution for LTE, CAT-M, NB-IoT, and GNSS applications and is only 27 mm x 10 mm x 1.6 mm.

This compact cellular antenna is the perfect antenna for small IoT devices, where requirements for smaller PCB designs are becoming more dependent on the antenna size. This antenna requires an extremely small keep-out area and needs far fewer matching components than most other compact cellular antennas on the market, resulting in a smaller, less complex design, reducing the bill of materials for the device and helping speed up time-to-market.

Features
  • Made for small IoT devices with narrow PCBs
  • Covers passive GNSS for customers who cannot use a GNSS Patch
  • Designed in partnership with AI technology
  • Small keep-out area of just 30 mm x 16 mm required
  • Designed with three different integrations based on being optimized for bands required in the user’s location
  • Simplified integration package with only three matching components (compared to 15 used by some competitors)
Applications
  • Handheld IoT devices
  • Compact asset trackers
  • Security panels
  • Smart meters
  • Robotics
  • Healthcare wearables
  • Smart appliances
  • CO2 sensors

PCS.55.A Cellular Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WIDEBAND 5G PCB SMD ANTENNAPCS.55.AWIDEBAND 5G PCB SMD ANTENNA754 - Immediate$3.28Ver detalhes
Published: 2023-11-06