DRF/HL Series DIN Rail Mount Power Supplies

From TDK-Lambda, the 120 W - 480 W single output 24 V DIN rail mount power supplies for hazardous location

Image of TDK-Lambda's DRF Series DIN Rail Mount Power SuppliesTDK Corporation introduces TDK-Lambda’s DRF120-480 series of full-featured DIN rail mount power supplies. Designed to support the growing trend for DIN power solutions in industrial, building automation, and process-control applications, the DRF series combines extremely compact dimensions with industry-leading efficiency of up to 94%. No-load power consumption is between <0.5 W and <0.75 W depending on the model type.

Carrying a five-year warranty, the TDK-Lambda 24 V output DRF series is available in three power levels, 120 W (5 A), 240 W (10 A), and 480 W (20 A), and can deliver a peak power of 150% for four seconds. The overload characteristic is constant-current style; ideal for driving motors and other non-linear loads. Additional features include remote on/off, parallel capability, remote voltage adjust, and a DC good relay output.

The supplies operate from a universal input of 85~264 VAC and have EN61000-3-2 compliance, enabling worldwide use; moreover, they can withstand input-voltage surges of 300 VAC for five seconds.

DRF/HL Series

Featuring IECEx / ATEX and DNV / German Lloyd / Class 1 Div 2 approvals for hazardous and marine applications, the DRF/HL models extend the existing DRF series of 120 to 480 W DIN rail mount power supplies.

Features Benefits
  • 150% peak power, 4 sec
  • Efficiency up to 94%
  • Ultra-compact footprint
  • ErP referenced designs
  • Remote on/off
  • Remote programming
  • Better start-up of capacitive and inductive loads
  • Cooler applications - improved thermal performance
  • Saves space on rail and cabinet cost
  • Better "environmental footprint"
  • Can be used for intelligent system implementation
  • Wide range of applications
DRF/HL Series Features DRF/HL Series Benefits
  • IECEx / ATEX approval
  • DNV / German Lloyd approval
  • Conformal coated circuit boards
  • Narrow convection cooled design
  • Remote on/off
  • ErP referenced design
  • Use in explosive atmospheres
  • Suits marine, shipbuilding applications
  • Resistance to harsh environment
  • Saves space on rail and cabinet cost
  • Supports intelligent controls
  • Improves “environmental footprint”

DRF Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRF120-24-1AC/DC DIN RAIL SUPPLY 24V 120W233 - Immediate
190 - Factory Stock
$145.26Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRF240-24-1AC/DC DIN RAIL SUPPLY 24V 240W694 - Immediate$166.93Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDRF480-24-1AC/DC DIN RAIL SUPPLY 24V 480W38 - Immediate
70 - Factory Stock
$269.56Ver detalhes

HL Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRF120-24-1/HLAC/DC DIN RAIL SUPPLY 24V 120W6 - Immediate
100 - Factory Stock
$169.92Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRF240-24-1/HLAC/DC DIN RAIL SUPPLY 24V 240W0 - Immediate
42 - Factory Stock
$237.80Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDRF480-24-1/HLAC/DC DIN RAIL SUPPLY 24V 480W16 - Immediate
190 - Factory Stock
$325.47Ver detalhes
Published: 2015-01-27