AMPMODU 2 mm Connectors
TE Connectivity’s connectors occupy 38% less space than traditional 2.54 mm centerline connectors
TE Connectivity’s (TE) AMPMODU 2 mm (0.079") connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54 mm (0.100") centerline connectors. The AMPMODU 2 mm wire-to-board receptacle assembly has been designed with preloaded discrete wire insulation displacement contacts (IDC), enabling fast termination without the need to strip the wire. The wire can be applied with a manual or pneumatic pistol grip tool, which has a low implementation cost and is easy to operate. In addition, the housing is available with an optional detent latching for greater connection reliability. IDC is an alternative solution to the AMPMODU 2 mm crimp snap-in product.
Features
- Centerline: 2 mm (0.079")
- Termination: preloaded discrete wire insulation displacement contacts
- Wire size: discrete wire, 30 AWG to 26 AWG
- Connector size: single row, 2 to 12 positions
Benefits
- Low application cost and time savings with TE-recommended pistol grip tooling
- Interchangeable IDC and crimp snap-in contacts allow for easy replacement of damaged/faulty contacts
- IDC and crimp receptacles mate with the same headers
- Operating temperature:
- -40°C to +105°C (tin-plated)
- -40°C to +125°C (gold-plated)
- Vibration and shock (50 g): no electrical discontinuity greater than 1 µs
- Current rating: 2 A (max.)
- Dielectric withstanding voltage: 650 VAC
- Operating voltage: 125 V (max.)
- Plating:
- 30 µ" (0.76 µm) gold
- 15 µ" (0.38 µm) gold
- 4 µ" (0.1 µm) gold flash
- Tin
- Contact material: phosphor bronze
- Housing material: high-temperature plastic (LCP), black
- Environmental: UL94V0, low halogen
- Operating environment Class III
- PLC/IO devices
- Servo drives
- Industrial controls
- Material handling
- Instrumentation and test equipment
- Building and factory automation
- Energy storage systems
AMPMODU 2 mm Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2317206-2 | 2P, AMPMODU 2MM, IDC RECEPTACLE, | 2539 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | 2317206-3 | 3P, AMPMODU 2MM, IDC RECEPTACLE, | 2737 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | 2317206-4 | 4P, AMPMODU 2MM, IDC RECEPTACLE, | 1133 - Immediate | $1.65 | Ver detalhes |
![]() | ![]() | 2317206-5 | 5P, AMPMODU 2MM, IDC RECEPTACLE, | 1178 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | 2317206-6 | 6P, AMPMODU 2MM, IDC RECEPTACLE, | 963 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | 2317206-8 | 8P, AMPMODU 2MM, IDC RECEPTACLE, | 1366 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | 1-2317206-0 | 10P, AMPMODU 2MM, IDC RECEPTACLE | 933 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | 2317222-2 | 2P, AMPMODU 2MM, IDC RECEPTACLE, | 902 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | 2317222-3 | 3P, AMPMODU 2MM, IDC RECEPTACLE, | 930 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | 2317222-4 | 4P, AMPMODU 2MM, IDC RECEPTACLE, | 1920 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | 2317222-5 | 5P, AMPMODU 2MM, IDC RECEPTACLE, | 1511 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 2317222-6 | 6P, AMPMODU 2MM, IDC RECEPTACLE, | 1260 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 2317222-8 | 8P, AMPMODU 2MM, IDC RECEPTACLE, | 1970 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 1-2317222-0 | 10P, AMPMODU 2MM, IDC RECEPTACLE | 1133 - Immediate | $1.65 | Ver detalhes |