FASTON 250 PCB Tab Terminals
TE AMP's PCB tab terminals are tin-plated with a nickel underlayer in 2- and 3-post options
TE Connectivity AMP’s 250 FASTON PCB tab terminals were designed to meet the challenges of today's demanding markets, which are driving the need for improved quality and efficiency in the production of printed circuit boards for major home appliances. Applications in HVAC, transportation, and industrial machinery controls that require the use of FASTON tabs are ideal matches for the 250 product. These terminals are tin-plated tabs with a nickel underlayer in 2- and 3-post options. The nickel underlayer prevents zinc (Zn) migration on the surface and can help reduce PC board soldering temperatures, which help ensure a good surface finish.
- Tin-plated brass with nickel underlayer
- Nickel underlayer prevents zinc migration to the surface
- Lower soldering process temperatures
- 2- and 3-post tab options accommodate multiple current ratings
- Better quality surface finish
- Large and small home appliances
- Lawn and garden
- HVAC
- Industrial applications
- Automotive
- Lighting
- Cooking ranges
- Refrigeration
- Robotics and conveyors
- Heating and air conditioning units
- Washing machines
FASTON 250 PCB Tab Terminals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2376579-2 | 250 FASTON PCB TAB TPBR | 37290 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2376582-2 | 250 FASTON PCB TAB TPBR | 11106 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | 2376591-2 | 250 FASTON PCB TAB TPBR | 27007 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | 2376595-2 | 250 FASTON PCB TAB TPBR | 17069 - Immediate | $0.09 | Ver detalhes |