Hinge-Type Micro SIM Card Connectors

TE Connectivity hinge-type micro SIM card connectors offer various designs for compact devices

Image of TE Connectivity Hinge-Type Micro SIM Card ConnectorsTE Connectivity (TE) delivers optimized SIM card connectors to meet the evolving demands of mobility and IoT. This extensive product line encompasses Mini SIM (2FF), Micro SIM (3FF), and Nano SIM (4FF) connectors, offering various form factors and features tailored to meet specific design requirements. Whether push-push, push-pull, hinge, or 5-directional connectors are needed, TE has the solutions to enable seamless cellular connectivity, ensuring optimal performance and durability.

This Micro SIM connector features a space-saving top-side load design for compact devices and an insert-molded construction for added stability.

Features

  • When device internal space is limited, the hinge type offers the advantage of a top-side SIM card loading
  • Mating cycles: Up to 2,500 cycles
  • Stability: Manufactured via insert molding with contact pins embedded directly into the plastic housing, creating a seamless, integrated connector design for improves enhanced stability during SIM card insertion
  • Contact performance: The contact areas of the pins feature rounded and smooth which provides more stable contact
Applications
  • Consumer electronics
    • Wearable devices
    • Mobile phones
    • Tablets
    • Ultra-portable devices
    • Routers
    • Portable GSM modems
  • IoT
    • Fleet telematics
    • Smart transportation
    • EV charging stations
    • Smart health
    • Vehicle trackers
    • Smart meters

Hinge-Type Micro SIM Card Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de cartãoNúmero de posiçõesTipo de conectorAvailable QuantityPreçoVer detalhes
Novos produtos
MICRO SIM HINGE TYPE CONNECTOR
2499165-1MICRO SIM HINGE TYPE CONNECTORMicro SIM8Conector1553 - Immediate$0.96Ver detalhes
CONN MINI SIM CARD R/A SMD2-1705300-8CONN MINI SIM CARD R/A SMDMini SIM6Conector9188 - Immediate$0.94Ver detalhes
CONN MINI SIM CARD R/A SMD1-1705300-5CONN MINI SIM CARD R/A SMDMini SIM6Conector0 - Immediate$1.77Ver detalhes
CONN MINI SIM CARD R/A SMD1981959-1CONN MINI SIM CARD R/A SMD2FF Mini SIM8 (6 + 2)Conector e ejetor6119 - Immediate$6.71Ver detalhes
CONN MICRO SIM CARD R/A SMD1932768-1CONN MICRO SIM CARD R/A SMDMicro SIM6Conector14781 - Immediate$1.42Ver detalhes
CONN MICRO SIM CARD R/A SMD2822541-1CONN MICRO SIM CARD R/A SMDMicro SIM7 (6 + 1)Conector e ejetor13509 - Immediate$1.34Ver detalhes
CONN MICRO SIM CARD R/A SMD2174803-2CONN MICRO SIM CARD R/A SMDMicro SIM7 (6 + 1)Conector e ejetor5482 - Immediate$2.59Ver detalhes
CONN MICRO SIM CARD R/A SMD2229333-2CONN MICRO SIM CARD R/A SMDMicro SIM8 (6 + 2)Conector e ejetor5702 - Immediate$2.80Ver detalhes
CONN MICRO SIM CARD R/A SMD2199337-5CONN MICRO SIM CARD R/A SMDMicro SIM9 (8 + 1)Conector38872 - Immediate$2.06Ver detalhes
CONN NANO SIM CARD R/A SMD2336582-1CONN NANO SIM CARD R/A SMDNANO SIM7 (6 + 1)Conector11355 - Immediate$1.98Ver detalhes
NANO SIM CARD PUSH PUSH TYPE 1.32490448-1NANO SIM CARD PUSH PUSH TYPE 1.3NANO SIM7 (6 + 1)Conector e ejetor0 - Immediate$0.75Ver detalhes
CONN NANO SIM CARD R/A SMD2452796-1CONN NANO SIM CARD R/A SMDNANO SIM8 (6 + 2)Conector e ejetor7115 - Immediate$1.46Ver detalhes
CONN NANO SIM CARD R/A SMD2452808-1CONN NANO SIM CARD R/A SMDNANO SIM8 (6 + 2)Conector e ejetor2894 - Immediate$1.17Ver detalhes
Published: 2025-08-26