830M1 Sensor

TE's accelerometer is designed and qualified for machine health monitoring

Image of TE Measurement Specialties' 830M1 Sensor TE Connectivity's model 830M1 is a low-cost triaxial board-mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezoelectric (PE) accelerometer is available in ranges from ±25 g to ±2000 g and features a flat frequency response up to >15 kHz in all three axes. The model 830M1 accelerometer features three independent stable piezoceramic crystals in shear mode with low-power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in the 830M1 accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. The accelerometer is designed and qualified for machine health monitoring and has superior resolution, dynamic range, and bandwidth compared to MEMS devices. An RTD temperature sensor is included inside the LCC package should the intended application require both a vibration and temperature sensor signal. For single-axis measurements, TE Connectivity also offers other accelerometer models with the same outstanding performance specifications.

Features
  • Temperature sensor included
  • Amplified ±1.25 V signal output
  • Excitation voltage from 3.3 VDC to 5.5 VDC
  • Hermetically-sealed LCC package
  • Piezo-ceramic crystals, shear mode
  • Operating temperature range from -40°C to +125°C
  • Small PCB footprint
Benefits
  • Dynamic range from ±25 g to ±2000 g
  • Wide bandwidth to 15,000 Hz
  • Superior resolution to MEMS devices
  • Circuit board mountable, reflow solderable
Applications
  • Machine health monitoring
  • Predictive maintenance installations
  • Embedded vibration monitoring
  • Impact and shock monitoring
  • Dataloggers
  • Bearing installations
  • Security monitoring

830M1 Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIAXIAL, 25G, T&R830M1-0025TRIAXIAL, 25G, T&R126 - Immediate$198.15Ver detalhes
TRIAXIAL, 50G, T&R830M1-0050TRIAXIAL, 50G, T&R78 - Immediate$198.15Ver detalhes
TRIAXIAL, 100G, T&R830M1-0100TRIAXIAL, 100G, T&R284 - Immediate$198.15Ver detalhes
TRIAXIAL, 200G, T&R830M1-0200TRIAXIAL, 200G, T&R327 - Immediate$198.15Ver detalhes
TRIAXIAL, 500G, T&R830M1-0500TRIAXIAL, 500G, T&R189 - Immediate$198.15Ver detalhes
Published: 2021-04-26