Spring Fingers

TE Connectivity (TE) offers a wide selection of spring fingers in varying styles and sizes

Image of TE Connectivity AMP's Spring Fingers TE Connectivity's spring fingers (also known as shield fingers, grounding springs, universal ground contacts, or antenna clips) can be used in all types of small printed circuit board (PCB) applications across multiple industries. A spring finger is a single-contact, surface-mountable internal connector with multiple functions on a PCB. Spring fingers can be used for antenna feeds, low-voltage electrical connections, and grounding or shielding. They are beneficial in minimizing EMI noise and static caused by speakers, motors, microphones, or a variety of other types of connectors that can cause vibration within an application. TE Connectivity has a wide variety of spring fingers with industry-leading specifications to address customers' needs.

Features

  • Product footprint: 1.7 mm²
  • The close-loop contact design ensures a reliable connection to the PCB, better normal force (0.7 N min), and higher current capacity (1.5 A)
  • A special anti-lifting design improves assembly efficiency by locking the tip of the contact within the sidewall of the spring finger, helping to prevent the contact from catching during installation
  • Pick-and-place area supports the auto-assembly process
Benefits
  • Space savings
  • Superior performance
  • Improved assembly efficiency and ease of installation
  • Resistance to over-compression
  • Wide portfolio of height and style options to fit a variety of applications
Industries
  • IoT
  • Consumer electronics
  • Industrial and production
  • Medical devices

Spring Fingers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RFI SHLD FINGER SS GOLD SOLDER1551572-5RFI SHLD FINGER SS GOLD SOLDER89449 - Immediate$0.24Ver detalhes
RFI SHLD FINGER SS GOLD SOLDER1551573-5RFI SHLD FINGER SS GOLD SOLDER53969 - Immediate$0.24Ver detalhes
RFI SHLD FINGER SS GOLD SOLDER1551574-5RFI SHLD FINGER SS GOLD SOLDER202281 - Immediate$0.26Ver detalhes
RFI SHLD FINGER SS GOLD SOLDER1551575-5RFI SHLD FINGER SS GOLD SOLDER23704 - Immediate$0.29Ver detalhes
RFI SHLD FINGER CU GOLD SOLDER2306334-3RFI SHLD FINGER CU GOLD SOLDER54555 - Immediate$0.11Ver detalhes
RFI SHLD FINGER TITAN CU AU SLDR2329497-2RFI SHLD FINGER TITAN CU AU SLDR60142 - Immediate$0.13Ver detalhes
RFI SHLD FINGER CU GOLD SOLDER2306654-3RFI SHLD FINGER CU GOLD SOLDER38584 - Immediate$0.14Ver detalhes
RFI SHLD FINGER CU GOLD SOLDER2306454-3RFI SHLD FINGER CU GOLD SOLDER45682 - Immediate$0.24Ver detalhes
RFI SHLD FINGER SS GOLD SOLDER2336713-2RFI SHLD FINGER SS GOLD SOLDER97621 - Immediate$0.15Ver detalhes
Updated: 2022-06-08
Published: 2013-07-02