DRV8885, 1.5 A Stepper Motor Driver

Texas Instruments offers its DRV8885, 1.5 A stepper motor driver with 1/16 microstepping and integrated current sensing

Image of Texas Instruments' DRV8885, 1.5 A Stepper Motor DriverTexas Instruments' DRV8885 is a stepper motor driver for industrial equipment applications. The device has two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sense. The DRV8885 is capable of driving up to 1.5 A full-scale or 1 ARMS output current (depending on proper PCB ground plane for thermal dissipation and at 24 V and TA = 25°C).

The DRV8885's integrated current sense functionality eliminates the need for two external sense resistors.

The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16 step modes. A low-power sleep mode is provided for very-low quiescent current standby using a dedicated nSLEEP pin.

Internal protection functions are provided for under-voltage, charge pump faults, over-current, short circuits, and over-temperature. Fault conditions are indicated by an nFAULT pin.

Features
  • PWM microstepping stepper motor driver
    • Up to 1/16 microstepping
    • Non-circular and standard ½ step modes
  • Integrated current-sense functionality
    • No sense resistors required
    • ±6.25% full-scale current accuracy
  • Slow and mixed decay options
  • 8 V to 37 V operating supply voltage range
  • Low RDS(ON): 0.86 Ω HS + LS at 24 V, 25°C
  • High current capacity
    • 1.5 A full-scale per bridge
    • 1 ARMS per bridge
  • Fixed off-time PWM chopping
  • Simple STEP/DIR interface
  • Low-current sleep mode (20 μA)
  • Small package and footprint
    • 24 HTSSOP (PowerPAD)
  • Protection features
    • VM under-voltage lockout (UVLO)
    • Charge pump under-voltage (CPUV)
    • Over-current protection (OCP)
    • Thermal shutdown (TSD)
    • Fault condition indication pin (nFAULT)

DRV8885, 1.5 A Stepper Motor Driver

ImagemNúmero de peça do fabricanteDescriçãoFunçãoInterfaceTecnologiaAvailable QuantityPreçoVer detalhes
IC MTR DRV BIPLR 0-5.3V 24HTSSOPDRV8885PWPRIC MTR DRV BIPLR 0-5.3V 24HTSSOPControlador - totalmente integrado, estágio de controle e potênciaLógicaNMOS23481 - Immediate$3.30Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DRV8885DRV8885EVMEVAL BOARD FOR DRV8885Controlador/Acionador de motor, de passoSim, MCU, 16bitsDRV88852 - Immediate$50.60Ver detalhes
Published: 2016-08-10