LM5175 Buck-Boost Controller

Texas Instruments introduces its LM5175 42 V wide VIN 4-switch synchronous buck-boost controller

Image of Texas Instruments' LM5175 Buck-Boost ControllerTexas Instruments' LM5175 is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM5175 operates over a wide input voltage range of 3.5 V to 42 V (60 V maximum) to support a variety of applications.

The LM5175 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal.

The device also features a programmable soft-start function and offers protection features including cycle-by-cycle current limiting, input Undervoltage Lockout (UVLO), Output Overvoltage Protection (OVP), and thermal shutdown. In addition, the LM5175 features selectable Continuous Conduction Mode (CCM) or Discontinuous Conduction Mode (DCM) operation, optional average input or output current limiting, optional spread spectrum to reduce peak EMI, and optional hiccup mode protection in sustained overload conditions.

Features
  • Single inductor buck-boost controller for step-up/step-down DC/DC conversion
  • Wide VIN range: 3.5 V to 42 V, 60 V maximum
  • Flexible VOUT range: 0.8 V to 55 V
  • VOUT short protection
  • High-efficiency buck-boost transition
  • Adjustable switching frequency
  • Optional frequency sync and dithering
  • Integrated 2 A MOSFET gate drivers
  • Cycle-by-cycle current limit and optional hiccup
  • Optional input or output average current limiting
  • Programmable input Undervoltage Lockout (UVLO) and soft-start
  • Power good and output overvoltage protection
  • Selectable CCM or DCM with pulse skipping
  • HTSSOP-28 package (Contact Factory for QFN)

LM5175 Buck-Boost Controller

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaTopologiaAvailable QuantityPreço
IC REG CTRLR BUCK-BOOST 28HTSSOPLM5175PWPTIC REG CTRLR BUCK-BOOST 28HTSSOPPositivoBuck-Boost686 - Immediate$8.12Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaAvailable QuantityPreço
EVAL BOARD FOR LM5175LM5175EVMEVAL BOARD FOR LM51751 saída não isolada-1 - Immediate$205.51Ver detalhes
Published: 2015-05-27