LMK1D1204/8 4-Channel or 8-Channel Output LVDS 1.8 V, 2.5 V, and 3.3 V Buffers

Texas Instruments' low additive jitter buffers are flexible devices for demanding applications

Image of Texas Instruments' LMK1D1208 8-Channel Output LVDSTexas Instruments' LMK1D1204/8 clock buffers distribute one of two selectable clock inputs (IN0 and IN1) to four or eight pairs of differential LVDS clock outputs (OUT0 through OUT7) with minimum skew for clock distribution. The devices can accept two clock sources into an input multiplexer. The inputs can be LVDS, LVPECL, LP-HCSL, HCSL, CML, or LVCMOS. These buffers are designed for driving 50 Ω transmission lines. In the case of driving the inputs in single-ended mode, the appropriate bias voltage must be applied to the unused negative input pin.

The IN_SEL pin selects the input which is routed to the outputs. If this pin is left open, it disables the outputs (logic low). The devices supports a fail-safe function. The LMK1D1204/8 incorporate an input hysteresis which prevents random oscillation of the outputs in the absence of an input signal. The devices operate in a 1.8 V or 2.5 V or 3.3 V supply environment and offer an ambient temperature range of -40°C to +105°C.

Features
  • High-performance LVDS clock buffer with two inputs and four (2:4) or eight (2:8) outputs
  • Supply voltage: 1.71 V to 3.465 V
  • Low additive jitter: <60 fs RMS (max.) in 12 kHz to 20 MHz at 156.25 MHz
    • Very low phase noise floor: -164 dBc/Hz (typ.)
  • Very low propagation delay: <575 ps (max.)
  • Industrial temperature range: -40°C to +105°C
  • Output frequency: up to 2 GHz
  • Output skew: 20 ps (max.)
  • Universal inputs accept LVDS, LVPECL, LVCMOS, LP-HCSL, HCSL, and CML
  • LVDS reference voltage VAC_REF available for capacitive-coupled inputs
  • Packages:
    • LMK1D1208: 5 mm x 5 mm, 28-pin VQFN (RHD)
    • LMK1D1204: 3 mm x 3 mm, 16-pin VQFN (RGT)
Applications
  • Telecommunications and networking
  • Medical imaging
  • Test and measurement
  • Wireless infrastructure
  • Pro audio, videos, and signage

LMK1D1204/8 4-Channel and 8-Channel Output LVDS Buffers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CLK BUFFER 2:8 2GHZ 28VQFNLMK1D1208RHDTIC CLK BUFFER 2:8 2GHZ 28VQFN2488 - Immediate$11.98Ver detalhes
IC CLK BUFFER 2:4 2GHZ 16VQFNLMK1D1204RGTRIC CLK BUFFER 2:4 2GHZ 16VQFN4328 - Immediate$7.14Ver detalhes
IC CLK BUFFER 2:4 2GHZ 16VQFNLMK1D1204RGTTIC CLK BUFFER 2:4 2GHZ 16VQFN757 - Immediate$8.76Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LMK1D1208LMK1D1208EVMEVAL BOARD FOR LMK1D120810 - Immediate$158.29Ver detalhes
Updated: 2021-10-04
Published: 2021-09-15