TPS61376 Boost Converter

Texas Instruments' high-voltage nonsynchronous boost converter features an input average current limit and load disconnect functions

Image of Texas Instruments' TPS61376 Boost ConverterTexas Instruments' TPS61376 is a high-voltage non-synchronous boost converter with an input average current limit and true-load disconnect functions. The input average current limit threshold can be programmed through the ILIM pin with a range of 0.1 A to 3.0 A. The isolation FET between the VP and SW pin will cut off the path between the input and output when the device is disabled. The converter has a wide input voltage range of 2.9 V to 23 V and the output voltage covers up to 25 V.

The TPS61376 implements the peak-current-mode with adaptive off-time control topology. The device works in PWM mode at moderate to heavy loads. At light-load conditions, the converter enters PFM mode to maintain high efficiency over the load current range. The TPS61376 also integrates robust protection features including output overvoltage protection, cycle-by-cycle overcurrent protection, and thermal shutdown. The TPS61376 offers a very small solution size in a 2.5 mm x 2.0 mm HotRod™ lite VQFN package.

Features
  • Wide input/output voltage ranges: 2.9 V to 23 V (input) and 4.5 V to 25 V (output)
  • Peak inductor current limit: up to 4.5 A
  • Programmable input average current limit range: 0.1 A to 3 A
  • Switching frequency: 1.2 MHz
  • Two integrated MOSFETs: ISO FET (40 mΩ) and low-side FET (50 mΩ)
  • Precise EN/UVLO threshold
  • External loop compensation
  • Safety and robust operation features:
    • Output overvoltage protection
    • Cycle-by-cycle overcurrent protection
    • True disconnection between the input and output during EN shutdown
    • Thermal shutdown
  • Package: 2.5 mm x 2.0 mm HotRod lite VQFN
Applications
  • POS retail automation and payments
  • Barcode scanners
  • Smart speakers
  • Appliances

TPS61376 Boost Converter

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaTopologiaTipo de saídaAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 13VQFNTPS61376RYHRIC REG BOOST ADJ 13VQFNPositivoBoostAjustável5488 - Immediate$3.07Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaTensão - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS61376TPS61376EVM-NSYNCEVAL BOARD FOR TPS613761 saída não isolada-25V2 - Immediate$62.68Ver detalhes
Published: 2023-01-17