TPSM82903 Synchronous Buck Converter Module

Texas Instruments' high-efficiency module features an integrated inductor and is available in a MicroSiP™ package

Image of Texas Instruments' TPSM82903 Synchronous Buck Converter Module (click to enlarge)Texas Instruments' TPSM82903 is a highly efficient, small, and flexible synchronous step-down DC/DC converter module that is easy to use. The selectable switching frequency of 2.5 MHz or 1.0 MHz allows the use of small components and provides a fast transient response. The module supports a high VOUT accuracy of ±1% with DCS-Control™ topology. The wide input voltage range of 3 V to 17 V supports a variety of nominal inputs such as 12 V supply rails, single-cell or multi-cell Li-Ion, and 5 V or 3.3 V rails. The TPSM82903 can automatically enter power-save mode at light loads to maintain high efficiency when PFM (auto)/PWM is selected.

The TPSM82903 has a low typical quiescent current (IQ) of 4 µA, providing high efficiency at very small loads. When enabled, the automatic efficiency enhancement (AEE) can provide high efficiency across the VIN, VOUT, and load current. The device includes a MODE/smart-CONF input to set the internal/external divider, switching frequency, output voltage discharge, and automatic power-save-mode or forced-PWM operation. The module is available in a small 11-pin MicroSiP package measuring 3.0 mm x 2.8 mm x 1.6 mm with an integrated 1 μH inductor.

Features
  • High efficiency for wide duty-cycle and load range:
    • IQ: 4 µA (typ.)
    • 62 mΩ high-side and 22 mΩ low-side RDS(ON)
  • Package: 3 mm x 2.8 mm x 1.6 mm MicroSiP
  • Continuous output current: up to 3 A
  • Feedback voltage accuracy: ±0.9% across the temperature range (-40°C to +125°C)
  • Configurable output voltage options:
    • VFB external divider: 0.6 V to 5.5 V
    • VSET internal divider: 16 options between 0.4 V and 5.5 V
  • DCS-Control topology with 100% mode
  • No external bootstrap capacitor required
  • Flexibility through MODE/s-CONF pin:
    • Switching frequency: 2.5 MHz or 1.0 MHz
    • Forced-PWM or auto power-save-mode with a dynamic-mode change option
    • AEE
    • Output discharge on/off
  • Highly flexible and easy to use:
    • Optimized pinout for single-layer routing
    • Precise enable input
    • Power-good output
    • Adjustable soft-start and tracking
  • Create a custom design with the TPSM82903 using the WEBENCH® power designer
Applications
  • Data centers and enterprise computing
  • Wired networking
  • Wireless infrastructure
  • Factory automation and controls
  • Test and measurement

TPSM82903 Synchronous Buck Converter Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3-V TO 17-V, 3-A, HIGH-EFFICIENCTPSM82903SISR3-V TO 17-V, 3-A, HIGH-EFFICIENC0 - Immediate$3.98Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaTensão - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPSM82903TPSM82903EVMEVAL BOARD FOR TPSM829031 saída não isolada-1,2V2 - Immediate$52.06Ver detalhes
Published: 2023-01-25