LMK1D2106/8 Dual Bank 6-/8-Channel LVDS Buffers

Texas Instruments' low additive jitter universal to LVDS fan-out buffers are ideal for low-power and space-constrained applications

Image of Texas Instruments' LMK1D2106/8 Dual Bank LVDS BufferTexas Instruments' LMK1D2106 and LMK1D2108 clock buffers distribute two clock inputs (IN0 and IN1) making a total of sixteen pairs of differential LVDS clock outputs (OUT0 to OUT15) for the LMK1D2108 and twelve pairs of clock outputs (OUT0 to OUT11) for the LMK1D2106 with minimum skew for clock distribution. Each buffer block consists of one input and a maximum of six (LMK1D2106) or eight (LMK1D2108) LVDS outputs. The inputs can be LVDS, LVPECL, HCSL, CML, or LVCMOS.

The buffer devices are designed for driving 50 Ω transmission lines. When driving the inputs in single-ended mode, apply the appropriate bias voltage to the unused negative input pin. Using the control pin (EN), the output banks can be enabled or disabled. If this pin is left open, both bank outputs are enabled. If the control pin is switched to logic 0, the bank outputs are disabled (static logic 0). If the control pin is switched to logic 1, the outputs of one bank are disabled while the outputs of the other bank are enabled.

The LMK1D2106/8 supports a failsafe function and incorporates an input hysteresis which prevents random oscillation of the outputs in the absence of an input signal. The device operates in a 1.8 V, 2.5 V, or 3.3 V supply environment and supports an ambient temperature range of -40°C to +105°C.

Features
  • High-performance LVDS clock buffer: up to 2 GHz
    • Dual 1:6 differential buffer (LMK1D2106)
    • Dual 1:8 differential buffer (LMK1D2108)
  • Supply voltage range: 1.71 V to 3.465 V
  • Low additive jitter: <60 fs RMS (max.) in 12 kHz to 20 MHz at 156.25 MHz
    • Very low phase noise floor: -164 dBc/Hz (typ.)
  • Very low propagation delay: <575 ps (max.)
  • Output skew: 20 ps (max.)
  • High-swing LVDS (boosted mode): 500 mV VOD (typ.) when AMP_SEL = 1
  • Bank enable/disable using the EN pin
  • Failsafe input operation
  • Universal inputs: LVDS, LVPECL, LVCMOS, HCSL, and CML signal levels
  • LVDS reference voltage VAC_REF is available for capacitive-coupled inputs
  • Industrial temperature range: -40°C to +105°C
  • Packages:
    • LMK1D2106: 6 mm x 6 mm, 40-pin VQFN (RHA)
    • LMK1D2108: 7 mm x 7 mm, 48-pin VQFN (RGZ)
Applications
  • Telecommunications and networking
  • Medical imaging
  • Test and measurement
  • Wireless infrastructure
  • Pro audio, videos, and signage

LMK1D2106/8 Dual Bank 6/8-Channel LVDS Buffers

ImagemNúmero de peça do fabricanteDescriçãoDiferencial - Entrada:saídaAvailable QuantityPreçoVer detalhes
IC CLK BUFFER 2:8 2GHZ 48VQFNLMK1D2108RGZRIC CLK BUFFER 2:8 2GHZ 48VQFNSim/sim0 - Immediate$11.11Ver detalhes
IC CLK BUFFER 2:6 2GHZ 40VQFNLMK1D2106RHARIC CLK BUFFER 2:6 2GHZ 40VQFNSim/sim0 - Immediate$9.53Ver detalhes
IC CLK BUFFER 2:8 2GHZ 48VQFNLMK1D2108RGZTIC CLK BUFFER 2:8 2GHZ 48VQFNSim/sim367 - Immediate$18.77Ver detalhes
IC CLK BUFFER 2:6 2GHZ 40VQFNLMK1D2106RHATIC CLK BUFFER 2:6 2GHZ 40VQFNSim/sim250 - Immediate$16.32Ver detalhes
Published: 2022-05-24