SN74AXC8T245 8-Bit Dual-Supply Bus Transceivers

Texas Instruments' SN74AXC8T245 8-Bit dual-supply bus transceivers with configurable voltage translation and tri-state outputs

Image of Texas Instruments' SN74AXC8T245 8-Bit Dual-Supply Bus TransceiversTexas Instruments' SN74AXC8T245 devices are 8-bit non-inverting bus transceivers that resolve voltage level mismatch between devices operating at the latest voltage nodes (0.7 V, 0.8 V, and 0.9 V) and devices operating at industry standard voltage nodes (1.8 V, 2.5 V, 3.3 V) and vice versa.

The devices operate by using two independent power-supply rails (VCCA and VCCB) that operate as low as 0.65 V. Data pins A1 through A8 are designed to track VCCA, which accepts any supply voltage from 0.65 V to 3.6 V. Data pins B1 through B8 are designed to track VCCB, which accepts any supply voltage from 0.65 V to 3.6 V.

The SN74AXC8T245 devices are designed for asynchronous communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control inputs (DIR1 and DIR2). The output-enable (OE) input is used to disable the outputs, so the buses are effectively isolated.

The SN74AXC8T245 devices are designed so the control pins (DIR and OE) are referenced to VCCA.

These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down, inhibiting current backflow into the devices which prevents damage to the devices.

The VCC isolation feature ensures that if either VCC input supply is below 100 mV, all level shifter outputs are disabled and placed into a high-impedance state.

To ensure the high-impedance state of the level shifter I/Os during power up or power down, OE should be tied to VCCA through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features
  • Fully configurable dual-rail design allows each port to operate with a power supply range from 0.65 V to 3.6 V
  • Operating temperature from -40°C to +125°C
  • Multiple direction control pins to allow simultaneous up and down translation
  • Up to 380 Mbps support when both VCCA and VCCB are at least 1.8 V
  • VCC isolation feature to effectively isolate both buses in a power-down scenario
  • Partial power-down mode to limit backflow current in a power-down scenario
  • Compatible with SN74AVC8T245 and 74AVC8T245 level shifters
  • Latch-up performance exceeds 100 mA Per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 8,000 V human-body model
    • 1,000 V charged-device model
Applications
  • Enterprise and communications
  • Industrial
  • Personal electronics
  • Wireless infrastructure
  • Building automation
  • Point of sale

SN74AXC8T245 8-Bit Dual-Supply Bus Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSLATION TXRX 3.6V 24-VQFNSN74AXC8T245RHLRIC TRANSLATION TXRX 3.6V 24-VQFN0 - Immediate$1.51Ver detalhes
IC TRANSLATION TXRX 3.6V 24TSSOPSN74AXC8T245PWRIC TRANSLATION TXRX 3.6V 24TSSOP5690 - Immediate$1.33Ver detalhes
IC TRANSLATION TXRX 3.6V 24-UQFNSN74AXC8T245RJWRIC TRANSLATION TXRX 3.6V 24-UQFN656 - Immediate$1.45Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR SN74AXC8T245SN74AXC8T245EVMEVAL BOARD FOR SN74AXC8T24510 - Immediate$20.65Ver detalhes
EVAL BOARD FOR SN74AXC8T245AXC-SMALLPKG1EVMEVAL BOARD FOR SN74AXC8T2450 - Immediate$21.52Ver detalhes
Updated: 2018-12-10
Published: 2018-05-09