TIOL1123 IO-Link Device Transceiver

Texas Instruments' transceiver offers low residual voltage and integrated surge protection in small packages

Image of Texas Instruments' TIOL1123 IO-Link Device TransceiverTexas Instruments' TIOL1123 is a transceiver that implements an IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node while the TIOL1123 acts as a complete physical layer for the communication.

The transceiver can withstand up to 1.2 kV (500 Ω) of IEC 61000-4-5 surge and features integrated reverse polarity protection. A simple pin-programmable interface allows for easy interfacing with the controller circuits. The output current limit can be configured using an external resistor. The TIOL1123 can be configured to generate a wakeup pulse and be used in IO-link master applications. Fault reporting and internal protection functions are provided for undervoltage, overcurrent, and overtemperature conditions.

Features
  • Supply voltage range: 7 V to 36 V
  • PNP, NPN, or IO-Link configurable output:
    • IEC 61131-9 COM1, COM2, and COM3 data-rate support
  • Functional safety-capable: documentation available to aid in functional safety system design
  • Pin-compatible with the TIOL111(x) with improved performance
    • Low residual voltage: 0.5 V (typ.) at 200 mA
    • Active driver current limiting capability
    • Improved thermal performance of the package
    • Slower driver slew rates to reduce overshoots: 750 ns (max.)
  • Remote wakeup indication and wakeup generation
  • Small space-saving package options:
    • 3 mm x 3 mm 10-pin VSON: pin-compatible with the TIOL111
    • 2.45 mm x 1.7 mm BGA
  • Large capacitive load driving capability
  • Integrated protection features for robust systems:
    • Configurable driver overcurrent limit: 50 mA to 350 mA
    • Active reverse polarity protection: up to 65 V on L+, CQ, and L-
    • Fault indicator for overcurrent, overtemperature, and UVLO faults
    • Safe and fast demagnetization of inductive loads
    • Ambient temperature operating range: -40°C to +125°C
  • Integrated EMC protection on L+ and CQ:
    • ESD contact discharge: ±8 kV IEC 61000-4-2
    • Electrical fast transient: ±4 kV IEC 61000-4-4
    • Surge: ±1.2 kV/500 Ω IEC 61000-4-5
  • Leakage current: <2 µA CQ
  • Quiescent supply current: <1.5 mA
  • Integrated LDO: 3.3 V for up to 20 mA current
Applications
  • Field transmitters and actuators
  • Factory automation 
  • Process automation
  • IO-link PHY in remote IO

TIOL1123 IO-Link Device Transceiver

ImagemNúmero de peça do fabricanteDescriçãoProtocoloNumero de amplificadores/receptoresDuplexAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 10VSONTIOL1123DRCRIC TRANSCEIVER HALF 1/1 10VSONE/S-Link1/1Meio4380 - Immediate$3.39Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TIOX1X2XTIOX1X2XEVMEVAL BOARD FOR TIOX1X2XTransceptor, IO-Link®Sim, MCUTIOx1x2x2 - Immediate$83.93Ver detalhes
Updated: 2022-04-26
Published: 2022-03-23