TLV3603/-Q1 Rail-to-Rail Comparators
Texas Instruments' 2.5 ns comparators feature push-pull outputs, adjustable hysteresis, and latch
Texas Instruments' TLV3603 and TLV3603-Q1 (automotive) are 325 MHz, high-speed comparators with rail-to-rail inputs and a propagation delay of 2.5 ns. The combination of fast response and a wide operating voltage range makes these devices suitable for narrow signal-pulse detection and data and clock recovery applications in LIDAR, range finders, and line receivers.
The push-pull (single-ended) outputs simplify and save cost on board-to-board wiring for I/O interfaces while reducing power consumption when compared to alternative high-speed differential output comparators. The TLV3603 and TLV3603-Q1 can directly interface with the prevailing digital controllers and IO expanders in the downstream circuit. These comparators are packaged in a 6-pin SC70 and offer features including adjustable hysteresis control and output latch capability.
- Fast propagation delay: 2.5 ns
- Low overdrive dispersion: 600 ps
- High toggle frequency: 325 MHz
- Narrow pulse-width detection capability: 1.25 ns
- Push-pull output
- Wide supply range: 2.4 V to 5.5 V
- Input common-mode range extends 200 mV beyond the rails
- Low input offset voltage: ±5 mV
- Known startup condition at output
- Adjustable hysteresis control pin and latch function
- Package: 6-pin SC70
- TLV3603:
- Laser distance meters
- Clock and data recovery
- High-speed trigger function in oscilloscopes and logic analyzers
- Distance sensing in LIDAR
- Drone vision
- High-speed differential line receivers
- TLV3603-Q1:
- DC/DC converters
- Inverter and motor controls
- Fuel cell control units (FCCU)
- Battery management systems (BMS)
- Mechanically scanning LIDAR
- Audio amps
TLV3603 Rail-to-Rail Comparators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLV3603DCKR | IC COMPARATOR 1 GEN PUR SC70-6 | 7609 - Immediate | $3.98 | Ver detalhes |
![]() | ![]() | TLV3603DCKT | IC COMPARATOR 1 GEN PUR SC70-6 | 396 - Immediate | $4.68 | Ver detalhes |
TLV3603-Q1 Automotive Rail-to-Rail Comparator
| Imagem | Número de peça do fabricante | Descrição | Número de elementos | Tipo de saída | Tensão - Alimentação, única/dual (±) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV3603QDCKRQ1 | IC COMPARATOR 1 GEN PUR SC70-6 | 1 | CMOS, Push-Pull, Rail-to-Rail | 2,4V a 5,5V | 0 - Immediate | $4.61 | Ver detalhes |