Smart Watch Solution

Toshiba’s smart watch solutions get more performance in a smaller package

Image of Toshiba's Smart Watch Solution Designing power circuitry for smart watches and other wearables can be a challenge due to the expectations of today's consumer: more functionality, longer battery life, and smaller size. Toshiba's discrete components increase available board space and reduce passive current consumption to ensure long battery life. Toshiba offers tiny MOSFETs, diodes, and transistors in addition to feature-rich ICs such as LDO regulators, load switches, and the intelligent eFuse IC.

Power Supply Circuit Solutions

Wireless or contact charging presents design challenges with control and protection from the outside world, whether it is a short circuit condition or EMI.

Toshiba load switches or eFuse ICs can provide precise control in addition to overvoltage and overcurrent protection. These ICs are supported by various FETs and diodes.

Beyond the PMIC, there are requirements for LDOs and switches designed for rails leading to sensitive sensors, chipsets, and other modules. Performance is maximized by implementing low IQ load switches and LDOs which come in tiny wafer-level chip-scale packages.

Image of Toshiba's Power Supply Circuit Solutions Diagram

Interface Circuit Solutions

Another consideration is the interface side of any design. This involves the subsystem which manages sensor outputs and controls displays or wireless modules.

Sensors are becoming increasingly smaller and, as such, require ultra-low offset voltage and low noise op amps to help bring the recorded signal to a readable level. Toshiba offers op amps to address both of these requirements.

In addition, Toshiba offers high speed and high current ESD protection diodes to help manage unwelcome static shock, a concern when designing wearables and other handheld devices. This is achieved with minimal insertion loss, allowing for speeds up to 10 Gbps.

Image of Toshiba's Interface Circuit Solutions Diagram

Application Details Link:

https://toshiba.semicon-storage.com/us/semiconductor/application/smart-watch.html

Key Benefits

  • Wide portfolio of products
  • Reduces the need for board space with smaller packaging
  • Increases battery life by minimizing quiescent current (IQ)
  • Offers application notes and other material to help with design
  • Aids in new protection standards (IEC-62368-1) with eFuse

Supporting Components

MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)Rds on (máx.) para Id, VgsVgs (máx.)Available QuantityPreçoVer detalhes
MOSFET P-CH 20V 250MA CST3CSSM3J35CTC,L3FMOSFET P-CH 20V 250MA CST3C20 V1,4Ohm a 150mA, 4,5V±10V14209 - Immediate$0.24Ver detalhes
MOSFET P-CH 20V 1.4A CST3SSM3J56ACT,L3FMOSFET P-CH 20V 1.4A CST320 V390mOhm a 800mA, 4,5V1.6 nC @ 4.5 V12128 - Immediate$0.37Ver detalhes
MOSFET N-CH 20V 250MA CST3CSSM3K35CTC,L3FMOSFET N-CH 20V 250MA CST3C20 V1,1Ohm a 150mA, 4,5V0.34 nC @ 4.5 V3621 - Immediate$0.23Ver detalhes
MOSFET N-CH 20V 1.4A CST3SSM3K56ACT,L3FMOSFET N-CH 20V 1.4A CST320 V235mOhm a 800mA, 4,5V1 nC @ 4.5 V0 - Immediate$0.35Ver detalhes

Load Switch IC

ImagemNúmero de peça do fabricanteDescriçãoInterfaceTensão - CargaTensão - Alimentação (Vcc/Vdd)Available QuantityPreçoVer detalhes
IC PWR SWITCH P-CHAN 1:1 4WCSPDTCK106AG,LFIC PWR SWITCH P-CHAN 1:1 4WCSPDOn/Off1,1V a 5,5VNão necessário4071 - Immediate$0.25Ver detalhes
IC PWR SWITCH P-CHAN 1:1 4WCSPDTCK107AG,LFIC PWR SWITCH P-CHAN 1:1 4WCSPDOn/Off1,1V a 5,5VNão necessário68136 - Immediate$0.25Ver detalhes
IC PWR SWITCH P-CHAN 1:1 4WCSPDTCK108AG,LFIC PWR SWITCH P-CHAN 1:1 4WCSPDOn/Off1,1V a 5,5VNão necessário5124 - Immediate$0.25Ver detalhes

eFuse IC

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoTipo de montagemPacote / InvólucroAvailable QuantityPreçoVer detalhes
IC ELECTRONIC FUSE 10WSONTCKE805NA,RFIC ELECTRONIC FUSE 10WSON-40°C a 85°C (TA)Montagem em superfície10-WFDFN pad exposto2813 - Immediate$1.24Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE805NL,RFIC ELECTRONIC FUSE 10WSON-40°C a 85°C (TA)Montagem em superfície10-WFDFN pad exposto101 - Immediate$1.24Ver detalhes

LDO Regulators

ImagemNúmero de peça do fabricanteDescriçãoQueda de tensão (máx.)Corrente - Quiescente (Iq)Recursos de controleAvailable QuantityPreçoVer detalhes
IC REG LIN 1.2V 300MA 4-WCSP-FTCR3UG12A,LFIC REG LIN 1.2V 300MA 4-WCSP-F0,857V a 300mA580 nAHabilitar4282 - Immediate$0.25Ver detalhes
IC REG LIN 1.8V 300MA 4-WCSP-FTCR3UG18A,LFIC REG LIN 1.8V 300MA 4-WCSP-F0,457V a 300mA680 nAHabilitar14258 - Immediate$0.25Ver detalhes
IC REG LIN 2.85V 300MA 4-WCSPFTCR3UG285A,LFIC REG LIN 2.85V 300MA 4-WCSPF0,327V a 300mA680 nAHabilitar5000 - Immediate$0.24Ver detalhes
IC REG LINEAR 3V 300MA 4-WCSP-FTCR3UG30A,LFIC REG LINEAR 3V 300MA 4-WCSP-F0,273V a 300mA680 nAHabilitar5623 - Immediate$0.25Ver detalhes
IC REG LIN 3.3V 300MA 4-WCSP-FTCR3UG33A,LFIC REG LIN 3.3V 300MA 4-WCSP-F0,273V a 300mA680 nAHabilitar12022 - Immediate$0.25Ver detalhes

FET Driver ICs

ImagemNúmero de peça do fabricanteDescriçãoTipo de portaTensão de nível lógico - VIL, VIHCorrente - Pico na saída (fonte, dreno)Available QuantityPreçoVer detalhes
IC GATE DRVR HIGH-SIDE 6WCSPETCK401G,LFIC GATE DRVR HIGH-SIDE 6WCSPE-0,4V, 1,6V-57375 - Immediate$0.46Ver detalhes
IC GATE DRVR HIGH-SIDE 6WCSPETCK402G,LFIC GATE DRVR HIGH-SIDE 6WCSPE-0,4V, 1,6V-4591 - Immediate$0.46Ver detalhes

ESD Diodes for Power Line Protection

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Pico do pulso (10/1000µs)Potência - Pico do pulsoProteção de linha de energiaAvailable QuantityPreçoVer detalhes
TVS DIODE 5.5VWM 16VC SL2DF2B7BSL,L3FTVS DIODE 5.5VWM 16VC SL27,3A (8/20µs)115WNão49304 - Immediate$0.17Ver detalhes
TVS DIODE 12.6VWM CST2CDF2S14P2CTC,L3FTVS DIODE 12.6VWM CST2C50A-Não21092 - Immediate$0.39Ver detalhes

Schottky Barrier Diodes

ImagemNúmero de peça do fabricanteDescriçãoVelocidadeCorrente - Fuga reversa para VrCapacitância para Vr, FAvailable QuantityPreçoVer detalhes
DIODE SCHOTTKY 30V 200MA CST2CTS520,L3FDIODE SCHOTTKY 30V 200MA CST2Sinal pequeno =< 200mA (Io), qualquer velocidade5 µA @ 30 V16pF a 0V, 1MHz246418 - Immediate$0.17Ver detalhes
DIODE SCHOTTKY 30V 200MA CST2CTS521,L3FDIODE SCHOTTKY 30V 200MA CST2Sinal pequeno =< 200mA (Io), qualquer velocidade30 µA @ 30 V25pF a 0V, 1MHz6321 - Immediate$0.17Ver detalhes
DIODE SCHOTTKY 30V 100MA SL2DSF01S30SL,L3FDIODE SCHOTTKY 30V 100MA SL2Sinal pequeno =< 200mA (Io), qualquer velocidade50 µA @ 30 V9,02pF a 2V, 1MHz9853 - Immediate$0.25Ver detalhes
DIODE SCHOTTKY 30V 100MA SL2DSR01S30SL,L3FDIODE SCHOTTKY 30V 100MA SL2Sinal pequeno =< 200mA (Io), qualquer velocidade700 nA @ 30 V8,2pF a 0V, 1MHz25141 - Immediate$0.25Ver detalhes

High Speed ESD Diodes

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Pico do pulso (10/1000µs)Potência - Pico do pulsoProteção de linha de energiaAvailable QuantityPreçoVer detalhes
TVS DIODE 3.6VWM 15VC SL2DF2B5M4ASL,L3FTVS DIODE 3.6VWM 15VC SL22A (8/20µs)30WNão24643 - Immediate$0.29Ver detalhes
TVS DIODE 5.5VWM 15VC SL2DF2B6M4ASL,L3FTVS DIODE 5.5VWM 15VC SL22A (8/20µs)30WNão5361 - Immediate$0.30Ver detalhes
TVS DIODE 24VWM 31.5VC SL2DF2B26M4SL,L3FTVS DIODE 24VWM 31.5VC SL2500mA (8/20µs)19WNão23513 - Immediate$0.24Ver detalhes
TVS DIODE 3.3VWM 25VC SL2DF2B5M5SL,L3FTVS DIODE 3.3VWM 25VC SL22,5A (8/20µs)37WNão0 - Immediate$0.25Ver detalhes
TVS DIODE 5VWM 26.5VC SL2DF2B6M5SL,L3FTVS DIODE 5VWM 26.5VC SL22,5A (8/20µs)37WNão0 - Immediate$0.25Ver detalhes

Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaTaxa de inclinaçãoCorrente - Polarização de entradaAvailable QuantityPreçoVer detalhes
IC CMOS 1 CIRCUIT UFVTC75S67TU,LFIC CMOS 1 CIRCUIT UFV-1V/µs1 pA27864 - Immediate$0.25Ver detalhes
Published: 2020-05-27