TCR3U Series LDO Regulators

Toshiba's regulators help to improve battery life in mobile devices by offering very low bias current

Image of Toshiba's TCR3U Series LDO RegulatorsToshiba’s TCR3U series reduces the bias current which is required to operate LDO regulators at no-load compared with existing products. In addition, these devices have a bypass mode which ensures no sudden increase in bias current when input voltage drops below the preset output voltage level. This is a common problem in most typical LDOs. When batteries start depleting, an LDO’s input voltage could drop below the preset output voltage, which would then cause consumption to increase. TCR3U series’ bypass mode prevents this from happening.

While the battery portion of a design is key for improving a product’s battery life, the current consumption of a design is also quite important. Common sub-blocks such as sensing and data communication are typically current-hungry. Toshiba’s low bias current LDOs help reduce the passive drain that occurs during standby periods.

Bias Current

Image of Toshiba's TCR3U Series LDO Regulators  
Features
  • Ultra-low bias current
  • Ultra-low dropout voltage
  • Fast speed load transients response
  • Wide range of package
Applications
  • IoT devices
  • Headphones
  • Wireless earbuds
  • Smartphone
  • Smart watch
  • Streaming devices
  • Smart doorbells
  • AR
  • VR

TCR3U Series LDO Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 3V 300MA 4-WCSP-FTCR3UG30A,LFIC REG LINEAR 3V 300MA 4-WCSP-F6323 - Immediate$0.25Ver detalhes
IC REG LINEAR 3V 300MA SMVTCR3UF30A,LM(CTIC REG LINEAR 3V 300MA SMV11918 - Immediate$0.22Ver detalhes
Published: 2022-03-07