Ultra-Low IQ TCR3UG and TCR3UM Low-Dropout Regulators

Toshiba’s LDO voltage regulators have excellent quiescent currents in extremely small packages

Image of Toshiba TCR3UG Low-Dropout RegulatorsToshiba's LDO technology has created a series of extremely low quiescent current LDOs in the smallest 300 mA packages available on the market. These LDOs are a great choice for low-cost and compact systems. Low IQ current (0.38 μA typical) can preserve the battery life of single-cell Li-ion batteries, for example, when powering "always-on systems" or maintaining "standby mode". Characteristics such as PSRR (70 dB) and transient response (<60 mV) are not sacrificed either, providing users with ideal LDOs with great performance in a small package with low quiescent current.

TCR3UG is packaged in a small 0.65 mm x 0.65 mm x 0.33 mm WCSP4F package which has a 0.35 mm ball pitch. This is an industry-standard package that is designed to maximize board space.

TCR3UM is featured in a more rugged, industry-standard 1.0 mm x 1.0 mm x 0.58 mm DFN4 package which allows for easier handling and soldering.

The TCR3UG and TCR3UM series LDOs are the ideal voltage regulators for any design, especially in applications where long life and low quiescent current are important.

Features
  • Small 0.65 mm x 0.65 mm x 0.33 mm WCSP4F LDO package
  • Rugged 1.0 mm x 1.0 mm x 0.58 mm DFN4 LDO package
  • Extremely low quiescent current: 0.34 μA typical at 1.2 V output
  • Fixed-output voltage: available between 0.8 V and 5.0 V
  • Regulated voltage stays within ±60 mV during transient load conditions
  • 1% voltage accuracy
  • 70 dB PSRR at 1 kHz
  • Maximum 327 mV dropout at 3.3 V output
  • Fast transient response
  • Bypass mode
  • Thermal shutdown
  • Inrush current reduction
  • Overcurrent protection
  • Enable pin
  • Automatically discharges output capacitor on shutdown (optional)
Applications
  • Voltage regulation up to 300 mA
  • Always-on subsystems
  • Rerouting power around PMIC for "active standby" mode
  • NFC power
  • Cameras and CMOS image sensors
  • Single-cell Li-ion batteries
  • Wearable electronics
  • IoT battery-powered modules

Quiescent Current and Transient Response Graph - Click to Enlarge

Image of Toshiba Ultra-Low IQ TCR3UG and TCR3UM Low-Dropout Regulators - Quiescent Current and Transient Response Graph

TCR3UG Low-Dropout Regulators

ImagemNúmero de peça do fabricanteDescriçãoQueda de tensão (máx.)Corrente - Quiescente (Iq)Available QuantityPreçoVer detalhes
IC REG LIN 1.2V 300MA 4-WCSP-FTCR3UG12A,LFIC REG LIN 1.2V 300MA 4-WCSP-F0,857V a 300mA580 nA4282 - Immediate$0.25Ver detalhes
IC REG LIN 1.8V 300MA 4-WCSP-FTCR3UG18A,LFIC REG LIN 1.8V 300MA 4-WCSP-F0,457V a 300mA680 nA9628 - Immediate$0.25Ver detalhes
IC REG LIN 2.8V 300MA 4-WCSP-FTCR3UG28A,LFIC REG LIN 2.8V 300MA 4-WCSP-F0,327V a 300mA680 nA3783 - Immediate$0.25Ver detalhes
IC REG LIN 3.3V 300MA 4-WCSP-FTCR3UG33A,LFIC REG LIN 3.3V 300MA 4-WCSP-F0,273V a 300mA680 nA12678 - Immediate$0.25Ver detalhes
IC REG LIN 4.1V 300MA 4-WCSP-FTCR3UG41A,LFIC REG LIN 4.1V 300MA 4-WCSP-F0,228V a 300mA680 nA7950 - Immediate$0.25Ver detalhes
IC REG LIN 0.8V 300MA 4-WCSP-FTCR3UG08A,LFIC REG LIN 0.8V 300MA 4-WCSP-F1,257V a 300mA580 nA2616 - Immediate$0.25Ver detalhes
IC REG LIN 2.5V 300MA 4-WCSP-FTCR3UG25A,LFIC REG LIN 2.5V 300MA 4-WCSP-F0,327V a 300mA680 nA13473 - Immediate$0.25Ver detalhes
IC REG LIN 2.7V 300MA 4-WCSP-FTCR3UG27A,LFIC REG LIN 2.7V 300MA 4-WCSP-F0,327V a 300mA680 nA5570 - Immediate$0.25Ver detalhes
IC REG LINEAR 3V 300MA 4-WCSP-FTCR3UG30A,LFIC REG LINEAR 3V 300MA 4-WCSP-F0,273V a 300mA680 nA6323 - Immediate$0.25Ver detalhes
IC REG LIN 3.1V 300MA 4-WCSP-FTCR3UG31A,LFIC REG LIN 3.1V 300MA 4-WCSP-F0,273V a 300mA680 nA0 - Immediate$0.25Ver detalhes
IC REG LINEAR 5V 300MA 4-WCSP-FTCR3UG50A,LFIC REG LINEAR 5V 300MA 4-WCSP-F0,195V a 300mA680 nA4925 - Immediate$0.25Ver detalhes
Updated: 2020-02-13

TCR3UM Low-Dropout Regulators

ImagemNúmero de peça do fabricanteDescriçãoQueda de tensão (máx.)Corrente - Quiescente (Iq)Available QuantityPreçoVer detalhes
IC REG LINEAR 0.9V 300MA 4-DFNTCR3UM09A,LFIC REG LINEAR 0.9V 300MA 4-DFN0,273V a 300mA580 nA0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-01-30