THM Series Ultra-Wide Input DC/DC Converter

TRACO Power's medical approved DC/DC converters with 4:1 input ranges

Image of TRACO's THM series Ultra-Wide Input DC/DC ConverterTRACO Power's THM ultra -wide input series is a 3 W to 30 W range of medical DC/DC converters in high-density packages with 4:1 input ranges that offer a reinforced isolation system for 5,000 VAC(RMS) isolation (250 VAC(RMS) working voltage) and have a very low leakage current of less than 2.5 μA. The units meet safety approvals IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and BF Compliance with an ISO 14971 risk management file conforming to the quality management system ISO 13485. The high-efficiency operation and high-grade components, allow the converters to reliably operate in an ambient temperature range of -40°C up to +80°C making them a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control and measurement, and IGBT drivers.

Features
  • I/O isolation 5,000 VAC(RMS) (250 VAC(RMS) working voltage)
  • IEC/EN/ES 60601-1 3rd edition approved
  • EMC to IEC 60601-1-2 4th edition and EN55032 Class A
  • 2 x MOPP and BF compliant applications
  • Risk management file according to ISO 14971
  • Low leakage current < 2.5 µA
  • Extended operating temperature range -40°C to +80°C
  • Operating up to 5,000 m altitude
  • 5-year product warranty

THM 6 WI Series Ultra-Wide 4:1 Input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 6WTHM 6-0511WIDC DC CONVERTER 5V 6W22 - Immediate
230 - Factory Stock
$39.36Ver detalhes
DC DC CONVERTER 12V 6WTHM 6-0512WIDC DC CONVERTER 12V 6W12 - Immediate
90 - Factory Stock
$41.22Ver detalhes
DC DC CONVERTER +/-12V 6WTHM 6-0522WIDC DC CONVERTER +/-12V 6W13 - Immediate
40 - Factory Stock
$45.35Ver detalhes

THM 10 WI Series Ultra-Wide 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 24V 10WTHM 10-2415WIDC DC CONVERTER 24V 10W104 - Immediate
140 - Factory Stock
$53.08Ver detalhes
DC DC CONVERTER 5V 10WTHM 10-2411WIDC DC CONVERTER 5V 10W253 - Immediate
140 - Factory Stock
$53.08Ver detalhes
DC DC CONVERTER 12V 10WTHM 10-2412WIDC DC CONVERTER 12V 10W193 - Immediate
660 - Factory Stock
$53.06Ver detalhes

THM 15 WI Series Ultra-Wide 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 15WTHM 15-2411WIDC DC CONVERTER 5V 15W84 - Immediate
620 - Factory Stock
$57.14Ver detalhes
DC DC CONVERTER 12V 15WTHM 15-2412WIDC DC CONVERTER 12V 15W40 - Immediate$56.46Ver detalhes
DC DC CONVERTER +/-12V 15WTHM 15-2422WIDC DC CONVERTER +/-12V 15W0 - Immediate$61.96Ver detalhes

THM 20 WI Series Ultra-Wide 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 20WTHM 20-2411WIDC DC CONVERTER 5V 20W36 - Immediate
150 - Factory Stock
$66.05Ver detalhes
DC DC CONVERTER 12V 20WTHM 20-2412WIDC DC CONVERTER 12V 20W13 - Immediate
290 - Factory Stock
$63.05Ver detalhes
DC DC CONVERTER +/-12V 20WTHM 20-2422WIDC DC CONVERTER +/-12V 20W0 - Immediate$67.85Ver detalhes

THM 30 WI Series Ultra-Wide 41 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 30WTHM 30-2411WIDC DC CONVERTER 5V 30W40 - Immediate
160 - Factory Stock
$85.56Ver detalhes
DC DC CONVERTER 12V 30WTHM 30-2412WIDC DC CONVERTER 12V 30W70 - Immediate$85.03Ver detalhes
DC DC CONVERTER +/-12V 30WTHM 30-2422WIDC DC CONVERTER +/-12V 30W0 - Immediate
50 - Factory Stock
$92.72Ver detalhes

THM 3 WI Series Ultra-Wide 4:1 Input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 3WTHM 3-4811WIDC DC CONVERTER 5V 3W6 - Immediate
60 - Factory Stock
$40.93Ver detalhes
DC DC CONVERTER 15V 3WTHM 3-4813WIDC DC CONVERTER 15V 3W49 - Immediate
70 - Factory Stock
$42.63Ver detalhes
DC DC CONVERTER 3.3V 3.3WTHM 3-0510WIDC DC CONVERTER 3.3V 3.3W5 - Immediate
380 - Factory Stock
$33.92Ver detalhes
Published: 2018-08-07