Ethernet Network Cable Adapters
Tripp Lite by Eaton's Ethernet cable adapters connect laptop computers to a wired Ethernet network using the USB-A or USB-C port
Tripp Lite by Eaton's Ethernet network cable adapters' plug-and-play operation allows users to set up and begin using it immediately. In situations where Wi-Fi is weak or unavailable, users can count on their Ethernet cable adapter to get the connection needed.
As laptop users run more browser-based applications and store more files in the cloud, they require less local storage space. This, combined with smaller and more efficient processors, means laptops can afford to be thinner and lighter without sacrificing performance.
When laptop manufacturers shrink their products to facilitate more portability, some connectivity features may not make the cut. These often include the laptop Ethernet port since it is thicker than the device.
Even if users typically employ a wireless Internet connection, there are some scenarios where an Ethernet connection might be missed:
Wi-Fi is weak: When a user is in the customer’s conference room, ready to wrap up their sales presentation with a web-based demo, but their content is trickling down at 5 Mbps over their client’s weak conference room Wi-Fi network.
Security Requirements: When a boss decides Wi-Fi is available for customers or guests only, but employees on the internal network must connect via Ethernet to protect sensitive data.
Signal Range: When a user and their laptop are all set up at a trade show, but their booth is too far from the nearest Wireless Access Point (WAP) to get a good signal.
In situations like these, if there is a wired Ethernet network available they can connect to it using the USB-A or USB-C port on their laptop and a USB-to-Gigabit Ethernet adapter. Plug the adapter into the laptop’s USB port and use a Cat5e/6 Ethernet patch cable to connect the RJ45 end to the network.
- Provides instant access to Gigabit speeds without an internal Ethernet card, with a top speed of 2.5 Gbps
- USB 3.0, 3.1, or USB-C compatibility allows large data transfers without compromising signal quality
- Plug-and-play operation allows users to set it up and begin using it immediately
- Small enough to carry in a pocket or purse for fast file transfers anywhere there is an Ethernet connection
- 3-year limited warranty
Adapters, Converters
| Imagem | Número de peça do fabricante | Descrição | Tipo | Converte de (extremidade do adaptador) | Converte para (extremidade do adaptador) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P440-89FM | DB9 TO RJ45 MODULAR SERIAL ADAPT | Serial para Ethernet | D-Sub macho 09 pos. (DB9) | Fêmea RJ45 | 4954 - Immediate 2350 - Factory Stock | $4.59 | Ver detalhes |
![]() | ![]() | P440-89FF | DB9 TO RJ45 MODULAR SERIAL ADAPT | Serial para Ethernet | D-Sub fêmea 09 pos. (DB9) | Fêmea RJ45 | 1629 - Immediate 1150 - Factory Stock | $4.93 | Ver detalhes |
![]() | ![]() | U236-000-R | USB 2.0 1.1 TO ETHERNET ADAPTER | USB para Ethernet | Macho USB - A 2.0 | Fêmea RJ45 | 1890 - Immediate 780 - Factory Stock | $23.95 | Ver detalhes |
![]() | ![]() | U336-000-R | USB 3.0 TO ETHERNET ADAPTER | USB para Ethernet | Macho USB - A 3.0 (3.1 Ger. 1, Superspeed) | Fêmea RJ45 | 2536 - Immediate | $31.04 | Ver detalhes |
![]() | ![]() | U436-SMF-1G-LC | USB-C 3.1 TO FIBER OPTIC TRANSCE | USB para Ethernet | Macho USB - C 3.0 (3.1 Ger. 1, Superspeed) | Fêmea duplex LC | 0 - Immediate | See Page for Pricing | Ver detalhes |
Between Series Adapter Cables
| Imagem | Número de peça do fabricante | Descrição | Cor | Comprimento | Tipo de cabo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | U209-006-RJ45-X | CBL ASSY USB-A M TO RJ45 M 6' | Cinza | 6,00' (1,83m) | Plano | 949 - Immediate 6600 - Factory Stock | $36.61 | Ver detalhes |
![]() | ![]() | U009-006-RJ45-X | CBL ASSY USB-A M TO RJ45 M 6' | Preto | 6,00' (1,83m) | Redondo | 224 - Immediate 405 - Factory Stock | $30.82 | Ver detalhes |
![]() | ![]() | U009-010-RJ45-X | CBL ASSY USB-A M TO RJ45 M 10' | Preto | 10,00´ (3,05m) | Redondo | 43 - Immediate 210 - Factory Stock | $32.98 | Ver detalhes |
![]() | ![]() | U009-015-RJ45-X | CBL ASSY USB-A M TO RJ45 M 15' | Preto | 15,00´ (4,57m) | Redondo | 39 - Immediate | $35.29 | Ver detalhes |
RS-232 Extender Cat5/Cat6
| Imagem | Número de peça do fabricante | Descrição | Tipo | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B165-101 | RS-232 SERIAL OVER CAT5 EXT KIT | Extensor RS-232 | Cat5/Cat6 | 17 - Immediate 240 - Factory Stock | $114.87 | Ver detalhes |
Modular Cable Jack to Plug
| Imagem | Número de peça do fabricante | Descrição | Tipo de cabo | Tipo de conector | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | N035-001 | CABLE MOD 8P8C JACK TO PLUG 0.5' | Cabo redondo | Jack (2) para plugue | Montagem em painel, flange | 128 - Immediate 1500 - Factory Stock | $8.67 | Ver detalhes |