USB-C Docking Stations | Datasheet Preview
Tripp Lite’s docking stations offer universal USB-C connectivity, a commonplace protocol and connector standard for laptops, tablets, smartphones and desktop computers. The USB-C power delivery technology passes through up to 60 watts or 100 watts of power from a USB-C charger to a connected laptop or other device. This is especially helpful for devices with only one USB-C port as a docking station with extra USB ports can easily connect peripherals. The DisplayPort alternate mode allows a compatible device to output HD or UHD video through a docking station to ouput to an external monitor without installing special software drivers. Some docking stations also include a separate 3.5 mm audio output to easily install external earphones, headphones, or speakers. A gigabit ethernet port provides network connectivity when a faster connection than Wi-Fi is desired, or Wi-Fi is simply unavailable. This enables customers to upload data from a notebook or download data from the Ethernet at true 1000 Mbps Ethernet speeds.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | U442-DOCK13-S | USB TO ETHERNET/HDMI/USB | 48 - Immediate | $73.63 | Ver detalhes |
![]() | ![]() | U442-DOCK3-B | USB TO ETHERNET/HDMI/USB/VGA | 0 - Immediate 530 - Factory Stock | $50.84 | Ver detalhes |
![]() | ![]() | U444-06N-DGU-C | USB TO DVI/ETHERNET/USB | 0 - Immediate | $34.21 | Ver detalhes |
![]() | ![]() | U444-06N-H4UB-C | USB-C TO HDMI ADAPTER W/USB-A HU | 13 - Immediate 90 - Factory Stock | $67.86 | Ver detalhes |
![]() | ![]() | U444-06N-HGUB-C | USB TO ETHERNET/HDMI/USB | 2 - Immediate 706 - Factory Stock | $61.63 | Ver detalhes |
![]() | ![]() | U442-DOCK1 | USB 3.1 GEN 1 USB-C DOCKING STAT | 10 - Immediate 1050 - Factory Stock | $74.66 | Ver detalhes |
![]() | ![]() | U442-DOCK11-S | USB TO ETHERNET/HDMI/USB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | U442-DOCK2-S | USB-C LAPTOP DOCKING STATION W/ | 3 - Immediate | $75.87 | Ver detalhes |
![]() | ![]() | U442-DOCK4-S | USB-C DOCKING STATION, HDMI, VGA | 11 - Immediate 60 - Factory Stock | $186.83 | Ver detalhes |
![]() | ![]() | U444-06N-H4GU-C | USB 3.1 GEN 1 USB-C TO HDMI EXTE | 9 - Immediate 1620 - Factory Stock | $83.22 | Ver detalhes |
![]() | ![]() | U444-06N-H4U-C | USB 3.1 GEN 1 USB-C TO HDMI EXTE | 10 - Immediate | $75.01 | Ver detalhes |
![]() | ![]() | U444-06N-HGU-C | USB TO ETHERNET/HDMI/USB | 1 - Immediate 680 - Factory Stock | $101.25 | Ver detalhes |
![]() | ![]() | U442-DOCK10-S | USB-C DOCKING STATION, 4K 30 HZ, | 13 - Immediate 950 - Factory Stock | $36.44 | Ver detalhes |