MagI³C-FDSM Series: Fixed Step-Down Regulator Modules

Würth Elektronik fixed, step-down regulator power module family includes input voltages from 4.75 V to 74.5 V

Image of Würth Elektroniks MagI3C-FDSM Power ModulesWürth Elektronik FDSM series are fixed-output, fully integrated DC/DC power supplies. The modules integrate the switching power stage, control circuitry, inductor, and the input and output capacitors. Some higher voltage devices require external input capacitors. No loop compensation is needed, reducing design effort and ensuring fast time to market. The standard SIP-3 THT package is pin-compatible with LM78 linear regulators. The modules meet low noise electromagnetic emission standards (EN 55022/EN 55032 Class B).

Application Notes

Characteristics and features
  • Output current: 0.5 A. 1 A, and 2 A
  • Input voltage range: 4.75 V to 74.5 V
  • Output voltages: 3.3 V, 5 V, 12 V, and 15 V
  • Peak efficiency: up to 93%
  • Output ripple: 15 mVpp to 30 mVpp
  • Protections: short-circuit, current limit, thermal shutdown, and UVLO
  • Low EMI (class B compliant)
  • Package: SIP-3, THT, LM78xx-compatible pinout
  • Operating temperature range: -40°C to +85°C
  • RoHS and REACH compliant
Applications
  • 12 V, 24 V, and 48 V rail point-of-load supplies
  • Drop-in replacement for LM78xx linear regulators
  • MCU, MPU, and interface supplies
 
  • Industrial sensors, motor-drive controls, logistics, and automation
  • Servers, telecom, and data systems

FDSM Series MagI³C Power Module

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
1730105351730105352039 - Immediate$5.78Ver detalhes
17301054217301054262 - Immediate$11.85Ver detalhes
173010578173010578321 - Immediate$6.32Ver detalhes
173011235173011235297 - Immediate$4.61Ver detalhes
1730115351730115351671 - Immediate$3.49Ver detalhes
173950336173950336281 - Immediate$5.54Ver detalhes
173950378173950378665 - Immediate$5.39Ver detalhes
1739505361739505360 - Immediate$5.54Ver detalhes
1739505781739505781059 - Immediate$5.39Ver detalhes
173951236173951236224 - Immediate$2.80Ver detalhes
173951536173951536216 - Immediate$2.80Ver detalhes
173010335173010335412 - Immediate$5.78Ver detalhes
17301034217301034224 - Immediate$11.21Ver detalhes
173010378173010378168 - Immediate$6.20Ver detalhes
Novo na DigiKey
173020336
17302033611 - Immediate$6.88Ver detalhes
Novo na DigiKey
173020536
17302053690 - Immediate$6.80Ver detalhes
173950375173950375672 - Immediate$4.61Ver detalhes
173950575173950575537 - Immediate$4.61Ver detalhes
Novo na DigiKey
173021236
17302123677 - Immediate$6.88Ver detalhes
173951275173951275618 - Immediate$4.61Ver detalhes

ABC of Power Modules Design Guide

ImagemNúmero de peça do fabricanteDescriçãoTítuloAutor(es)EditoraAvailable QuantityPreçoVer detalhes
ABC OF POWER MODULES AT APEC744016ABC OF POWER MODULES AT APECABC of Power ModulesSteffen Wolf, Ralf Regenhold, Jan StephanWürth Elektronik0 - ImmediateSee Page for PricingVer detalhes
Updated: 2025-09-18
Published: 2016-07-18