HHV Series - High Voltage and High Ohmic Type
YAGEO's HHV Series High Voltage & High Ohmic Resistors are made of metal glazed film, with tinned connecting leads of electrolytic copper welded to the end-caps. The resistors are coated with layers of pink color lacquer.
Features
- UL1676 and VDE0860 certified
- High working voltage up to 7 KV
- Max. overload voltage up to 14 KV
- Flameproof silicon coated
Specifications
- Power rating: 1/4 W, 1/2 W, 1 W
- Resistance tolerance: ±1%, ±5%
- TCR: ±200 ppm/°C
- Resistance: 100 KΩ~68 MΩ
Applications
- Consumer
- Industrial
- Home appliance
- Power
Product List
HHV Series
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HHV-25JR-52-1M | RES 1M OHM 5% 1/4W AXIAL | 1 MOhms | ±5% | 0,25W, 1/4W | 12789 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | HHV-25JR-52-500K | RES 500K OHM 5% 1/4W AXIAL | 500 kOhms | ±5% | 0,25W, 1/4W | 20551 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | HHV-50FR-52-33M | RES 33M OHM 1% 1/2W AXIAL | 33 MOhms | ±1% | 0,5W, 1/2W | 3957 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | HHV1WSJT-52-1M | RES 1M OHM 5% 1W AXIAL | 1 MOhms | ±5% | 1W | 5546 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | HHV1WSJT-73-2M7 | RES 2.7M OHM 5% 1W AXIAL | 2.7 MOhms | ±5% | 1W | 4567 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | HHV1WSJT-73-2M | RES 2M OHM 5% 1W AXIAL | 2 MOhms | ±5% | 1W | 3036 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | HHV-50JT-52-10K | RES 10K OHM 5% 1/2W AXIAL | 10 kOhms | ±5% | 0,5W, 1/2W | 6030 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | HHV-50JT-52-22M | RES 22M OHM 5% 1/2W AXIAL | 22 MOhms | ±5% | 0,5W, 1/2W | 4903 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | HHV-25FR-52-10M | RES 10M OHM 1% 1/4W AXIAL | 10 MOhms | ±1% | 0,25W, 1/4W | 20804 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | HHV-25FR-52-30M | RES 30M OHM 1% 1/4W AXIAL | 30 MOhms | ±1% | 0,25W, 1/4W | 9308 - Immediate | $0.25 | Ver detalhes |