Automotive Solutions
Updated: 2025-11-24
Browse YAGEO Group's automotive solutions including high-performance automotive grade resistors, capacitors and inductors designed for all your automotive applications.
PM9408 Series High-Current Automotive-Grade Common-Mode Chokes
Publish Date: 2025-11-19
Pulse Electronics PM9408 series automotive-grade common-mode chokes feature round wire coil-winding technology and are horizontally mounted in a planar core.
CDB94411 9-in-1 Antenna
Publish Date: 2025-11-17
Pulse Electronics CDB94411 9-in-1 antenna's all-in-one design reduces complexity and ensures high performance in the most demanding environments.
PGL727 Series Multi-Phase Coupled Inductors
Publish Date: 2025-11-12
Pulse Electronics PGL727 series multi-phase coupled inductors are ideal for the strict height requirements in servers and datacenters.
Pulse Electronics LPT600-71M2DMG0305 5G/4G MiMo direct-mount antenna features 2x2 MiMo configuration to enhance connectivity speed and reliability.
PLC Transformer for EV Charging - BM6xxx Series
Updated: 2025-10-29
The BM6xxx PLC transformer for EV charging from Pulse, a Yageo company, operates from -40°C to +125°C and supports International Safety Standard IEC/UL-62368-1.
13-in-1 Multi-Band Sharkfin Antennas - SKF5GEX Series
Publish Date: 2025-10-01
Pulse Electronics SKF5GEX series 13-in-1 Multi-Band Sharkfin Antennas integrate GNSS (L1+L2) with a 28 dB low-noise amplifier (LNA) for precise positioning and tracking in real-time applications.
PGT6541NLT 1,500 VDC High Isolation Transformers
Publish Date: 2025-09-25
The Pulse Electronics PGT6541NLT is a high-isolation SMT push-pull transformer designed for 1,500 V photovoltaic (PV) products that require high isolation and compact size.
Low-Profile Integrated Magnetic Connectors for PCI Express Cards - JT4-xCx Series
Updated: 2025-10-10
Pulse JT4-xCx series low-profile integrated magnetic PCI Express card connectors feature a peak wave temperature of +270°C.
IATF Current Sense Transformers: PMS9494 Series
Publish Date: 2025-03-19
The Pulse Electronics PMS9494 EE8 series is an addition to the IATF current sense transformer series for measuring 30 ARMS currents.
Wi-Fi® Antenna Solutions for On-Metal Applications
Publish Date: 2025-02-12
Pulse Electronics TWA422CC01 Wi-Fi® dual-band and SWA425A triple-band Wi-Fi 6/6E/7 flexible PIFA antennas are efficient, versatile, and space-saving solutions.
2.4 GHz - 2.5 GHz Wi-Fi and ISM Patch Antenna - BT25B0150
Publish Date: 2025-02-06
Pulse BT25B0150 ceramic patch antenna offers 3.5 dBic gain in a compact 25 mm x 25 mm x 6.6 mm size for easy integration.
Transformador de LAN PulseChip™ - Série TCxG
Publish Date: 2025-01-28
As combinações PulseChip™ de transformador de LAN e bobina de choque para montagem em superfície da Pulse Electronics suportam conectividade de porta Ethernet de alta velocidade.
Antena Wi-Fi® de perfil baixo - LPTNG24-71DMG0457
Publish Date: 2025-01-28
A Pulse Electronics, uma empresa da YAGEO, apresenta uma antena Wi-Fi® de banda tripla que combina alto desempenho, durabilidade e integração fácil.
MiMo LTE and GNSS Direct-Mount Antenna-SWA2100
Publish Date: 2025-01-07
Pulse MiMo LTE and GNSS direct-mount antenna offers customizable cable lengths and connectors.
Stealth Blade 5G LTE Wireless Antenna – SB617-7125G0400
Publish Date: 2024-12-10
The Pulse Electronics SB617-7125G0400 stealth blade wireless antenna is an ideal solution for applications where a traditional whip antenna is impractical.
Reinforced Transformer Modules HXE200xHL Series
Publish Date: 2024-11-25
Pulse Electronics HXE200xHL high-voltage insulation transformer modules are designed to provide safety isolation and protection on communication links.
LTCC Filters and Chip Antennas
Publish Date: 2024-11-01
Pulse LTCC filters and chip antennas cover a wide variety of wireless communication protocols.
Composite Core Inductors - PA2241/PA2242/PA2243/PA2244 Series
Publish Date: 2024-08-21
Pulse Electronics' PA2241, PA2242, PA2243, and PA2244 series inductors are suited for high performance application.
BTPA0061204G0C4Axx Series 4G LTE Flexible PCB Antenna
Publish Date: 2024-08-14
Pulse Electronics' BTPA0061204G0C4Axx series 4G LTE flexible PCB antennas are built for performance and efficiency for space-constrained applications.