u-blox DAN-F10N module supports L1 and L5 GNSS signals and integrates a right-hand circularly polarized (RHCP) patch antenna within a 20 mm x 20 mm footprint.
u-blox NORA-B2 series stand-alone Bluetooth® Low Energy (LE) wireless MCU modules are designed for ultra-low-power Internet of Things (IoT) applications.
IRIS-W10 Series MCU Modules
Publish Date: 2025-08-27
The u-blox IRIS-W10 series are small, stand-alone, dual-band Wi-Fi® and Bluetooth® Low Energy wireless microcontroller units (MCUs).
ANN-MB2 All-Band Antenna
Publish Date: 2025-06-23
The u-blox ANN-MB2 antenna's broad compatibility ensures maximum satellite visibility and excellent positioning performance, even in challenging environments.
ZED-X20P Series GNSS Module
Publish Date: 2025-06-11
u-blox ZED-X20P series integrates all-band GNSS with signal modernization and innovative positioning algorithms utilizing RTK and PPP-RTK technologies.
LEXI-R520 Series LTE-M and NB-IoT Module
Publish Date: 2024-08-07
Measuring just 16 mm x 16 mm, u-blox's LEXI-R520-02B IoT modules are ideal for space-constrained devices requiring low power and occasional positioning.
USB Development Boards
Publish Date: 2024-04-05
u-blox's evaluation boards are available in either Bluetooth, Wi-Fi, or multi-radio configurations.
MAYA-W2 Series Modules
Publish Date: 2023-11-13
u-blox's MAYA-W2 series host-based modules are designed and made to meet the reliability and quality requirements of numerous industrial applications.
MIA-M10 Series GNSS SiP Modules
Publish Date: 2023-09-26
u-blox's MIA-M10 series system in package (SiP) modules support concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou) in a compact design.
LENA-R8 Series LTE Cat 1bis Modules
Publish Date: 2023-09-22
u-blox's LENA-R8 series cellular LTE Cat 1bis modules feature uncompromised global connectivity and reliable performance in a compact package.
LARA-R6 Series LTE Cat 1 Modules
Publish Date: 2022-11-28
u-blox's LARA-R6 Series LTE Cat 1 cellular modules feature uncompromised global connectivity in a very small package.
ANNA-B4 Bluetooth® 5.1 Module
Publish Date: 2022-11-10
u-blox's ultra-small, ANNA-B4 modules are high-performing Bluetooth® low energy (BLE) modules in a very small package.
MAX-M10 Series GNSS Modules
Publish Date: 2022-09-27
u-blox's MAX-M10 series is built on the ultra-low-power u-blox M10 GNSS platform, providing exceptional sensitivity and acquisition times for L1 GNSS systems.
Kit explorador multiuso XPLR-IOT-1
Publish Date: 2022-06-01
O kit explorador XPLR-IOT-1 da u-blox é uma plataforma de desenvolvimento pronta para uso com componentes e serviços de IoT importantes para muitos casos de uso e aplicações diferentes.
Secure AWS Cloud Connectivity for Industrial and Consumer Applications
Publish Date: 2022-05-25
This multiradio module includes embedded AWS IoT ExpressLink-compliant software with secured certificates, providing “out of the box” connectivity with Amazon Web Services.
LILY-W1 Series Ultra-Compact Host-Based Wi-Fi Modules
Publish Date: 2021-09-01
u-blox LILY-W1 series host-based Wi-Fi modules are suitable for applications such as EV charging, smart homes, and more.
SARA-R5 LTE-M/NB-IoT Modules
Publish Date: 2021-07-09
u-blox’s SARA-R5 series modules include 3 secure Cloud variants making them the ideal choice for devices that transmit critical and confidential information.
XPLR-AOA Direction Finding and Indoor Positioning Explorer Kit
Publish Date: 2021-07-01
u-blox's XPLR-AOA-1 explorer kit allows evaluation and experimentation with the Bluetooth® 5.1 direction finding feature.
ZED-F9R High-Precision Sensor Fusion GNSS Solution
Publish Date: 2021-05-14
u-blox's ZED-F9R provides a reliable multi-band GNSS sensor fusion solution for industrial applications in a compact form factor.
NORA-B1 Series Bluetooth® 5.2 Low Energy Module
Publish Date: 2021-05-12
u-blox's NORA-B1 series are small, standalone Bluetooth® Low Energy (BLE) wireless MCU modules that comply with the Bluetooth 5.2 specification.