SiC Diodes in Inverter Modules

SiC Diodes in Inverter Modules

Wolfspeed

This tutorial will introduce Wolfspeed’s Silicon Carbide (SiC) diodes and what benefits they provide when implemented into power inverter applications.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Média retificada (Io)Available QuantityPreço
DIODE SIL CARB 600V 8A TO252-2C3D02060EDIODE SIL CARB 600V 8A TO252-28A0 - Immediate$1.47Ver detalhes
DIODE SIL CARB 600V 13.5A TO252C3D04060EDIODE SIL CARB 600V 13.5A TO25213,5A2433 - Immediate$2.41Ver detalhes
DIODE SIL CARB 600V 13.5A TO220C3D04060ADIODE SIL CARB 600V 13.5A TO22013,5A4866 - Immediate$2.45Ver detalhes
DIODE SIL CARB 600V 19A TO263-2C3D06060GDIODE SIL CARB 600V 19A TO263-219A0 - ImmediateSee Page for PricingVer detalhes
DIODE SIL CARB 600V 19A TO220-2C3D06060ADIODE SIL CARB 600V 19A TO220-219A21005 - Immediate$3.26Ver detalhes
DIODE SIL CARB 600V 24A TO220-2C3D08060ADIODE SIL CARB 600V 24A TO220-224A1219 - Immediate$4.01Ver detalhes
DIODE SIL CARB 600V 30A TO220-2C3D10060ADIODE SIL CARB 600V 30A TO220-230A5929 - Immediate$4.74Ver detalhes
DIODE SIL CARB 600V 29A TO263-2C3D10060GDIODE SIL CARB 600V 29A TO263-229A1496 - Immediate$4.74Ver detalhes
DIODE SIL CARB 1200V 17.5A TO220C2D05120ADIODE SIL CARB 1200V 17.5A TO22017,5A0 - ImmediateSee Page for PricingVer detalhes
DIODE ARR SIC 600V 27.5A TO247-3C3D20060DDIODE ARR SIC 600V 27.5A TO247-3600 V4016 - Immediate$7.98Ver detalhes
PTM Published on: 2011-10-27