RPMB Series DC-DC Switching Regulators | Datasheet Preview
These regulators feature a high input voltage, up to 36 volts, along with a minimal footprint that includes six-sided shielding for optimal EMC performance and heat management. Additionally, these regulators offer an exceptionally wide operating ambient temperature range of minus 40 degrees Celsius to 100 degrees Celsius, and they are extremely efficient, up to 94 percent. The power-dense converter is fully protected against short circuit, overcurrent, and overtemperature conditions and can drive high capacitive loads of up to 0.2 Farads. Recom also offers an evaluation board for convenient testing of the module within applications. Ideal applications include IIoT, high capacitive loads, medical and imaging equipment, automated test equipment, and more.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPMB3.3-2.0 | DC DC CONVERTER 3.3V | 1730 - Immediate | $6.42 | Ver detalhes |
![]() | ![]() | RPMB3.3-3.0 | DC DC CONVERTER 3.3V | 741 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | RPMB5.0-2.0 | DC DC CONVERTER 5V | 1328 - Immediate | $6.42 | Ver detalhes |
![]() | ![]() | RPMB5.0-3.0 | DC DC CONVERTER 5V | 782 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | RPMB12-2.0-CT | DC DC CONVERTER 12V | 0 - Immediate | $7.38 | Ver detalhes |
![]() | ![]() | RPMB12-3.0-CT | DC DC CONVERTER 12V | 90 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | RPMB15-2.0-CT | DC DC CONVERTER 15V | 175 - Immediate | $7.38 | Ver detalhes |
![]() | ![]() | RPMB15-3.0-CT | DC DC CONVERTER 15V | 180 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | RPMB12-2.0-EVM-1 | RPMB12-2.0 EVALUATION MODULE | 2 - Immediate | $45.70 | Ver detalhes |
![]() | ![]() | RPMB12-3.0-EVM-1 | EVAL BOARD FOR RPMB123.0EVM1 | 5 - Immediate | $46.11 | Ver detalhes |
![]() | ![]() | RPMB15-2.0-EVM-1 | RPMB15-2.0 EVALUATION MODULE | 0 - Immediate | $45.70 | Ver detalhes |
![]() | ![]() | RPMB15-3.0-EVM-1 | EVAL BOARD FOR RPMB153.0 | 1 - Immediate | $46.11 | Ver detalhes |
![]() | ![]() | RPMB3.3-2.0-EVM-1 | RPMB3.3-2.0 EVALUATION MODULE | 6 - Immediate | $45.07 | Ver detalhes |
![]() | ![]() | RPMB3.3-3.0-EVM-1 | EVAL BOARD FOR RPMB3.33.0 | 18 - Immediate | $45.48 | Ver detalhes |
![]() | ![]() | RPMB5.0-2.0-EVM-1 | RPMB5.0-2.0 EVALUATION MODULE | 1 - Immediate | $45.07 | Ver detalhes |
![]() | ![]() | RPMB5.0-3.0-EVM-1 | EVAL BOARD FOR RPMB5.03.0EVM1 | 2 - Immediate | $45.48 | Ver detalhes |