ROHM MOSFETs for DC-DC Converter & Load Switch Applications | DigiKey Daily
ROHM Semiconductor offers its MOSFETs for DC-DC buck converter and load-switching applications. ROHM Semiconductor’s power MOSFETs are designed for DC-DC and load-switch applications that require drain-to-source voltages between 30 V to 40 V and drain currents up to 80 A. The SMD Series of DC-DC Converters have adopted several processes for significantly improved efficiency. The bottom heatsink configuration ensures superior heat dissipation through its dual-element design, and the built-in high- and low-side elements minimize wiring inductance. These converters are also RoHS compliant.
ROHM MOSFETs for DC-DC Converter and Load Switch Applications DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU6906NUX-TR | IC MOTOR DRIVER 1.8V-5.5V 8VSON | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HP8KA1TB | MOSFET 2N-CH 30V 14A 8HSOP | 2495 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | HS8K11TB | MOSFET 2N-CH 30V 7A/11A HSML | 186 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | RF4C050APTR | MOSFET P-CH 20V 10A HUML2020L8 | 2961 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | RF4E075ATTCR | MOSFET P-CH 30V 7.5A HUML2020L8 | 5907 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | RQ3E070BNTB | MOSFET N-CH 30V 7A 8HSMT | 3283 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | RQ3E080BNTB | MOSFET N-CH 30V 8A 8HSMT | 8823 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | RQ3E080GNTB | MOSFET N-CH 30V 8A 8HSMT | 1712 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | RQ3E100BNTB | MOSFET N-CH 30V 10A 8HSMT | 4256 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | RQ3E100GNTB | MOSFET N-CH 30V 10A 8HSMT | 1613 - Immediate | $0.64 | Ver detalhes |