KSC SLT Tactile Switch
C&K's tactile switch is specifically designed for long-travel tact and provides a quiet, low-volume activation sound
C&K's KSC SLT is specifically designed for the requirements of long-travel tact, and provides a quiet, low-volume activation sound, thus avoiding the need for workarounds to dampen the click sound. This haptic response is suitable for automotive, consumer, and instrumentation applications.
The KSC SLT is provided in a compact 6.2 mm x 6.2 mm x 5.0 mm package, ideal for applications where PCB space is at a premium, saving the customer cost and space.
- Long travel at 1.35 mm travel to meet typical design needs
- Minimum life cycle at 200,000 actuations
- IP40 sealing makes it less vulnerable to contamination from pollutants
- SMT package compatible with standard reflow process
KSC SLT Tactile Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KSC SLT 223J LFG | SWITCH TACTILE SPST-NO 0.01A 32V | 382 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | KSC SLT 241G LFS | SWITCH TACTILE SPST-NO 0.05A 32V | 5885 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | KSC SLT 223G LFG | SWITCH TACTILE SPST-NO 0.01A 32V | 683 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | KSC SLT 221J LFS | SWITCH TACTILE SPST-NO 0.05A 32V | 44 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | KSC SLT 243G LFG | SWITCH TACTILE SPST-NO 0.01A 32V | 13205 - Immediate | $0.75 | Ver detalhes |