EZ-USB® FX3™ USB Controller

Infineon's next-generation USB 3.1 Gen1 (5.0 Gbps) peripheral controller

Image of Infineon's EZ-USB® FX3™ USB ControllerInfineon's EZ-USB FX3 peripheral controller allows developers to overcome bandwidth and throughput issues by enabling them to add USB 3.1 Gen1 (5.0 Gbps) to any system. FX3 has a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA. It provides easy and glueless connectivity to popular industry interfaces such as synchronous slave FIFO, asynchronous SRAM, and others. With more applications requiring a larger data path, FX3 provides a solution that is both flexible and easy to design.

Infineon Tech Forum

EX-USB FX3 Software Development Kit Resources

Features
  • SuperSpeed It™ with FX3
    • Add USB 3.1 Gen1 (5.0 Gbps) capability to any system
    • Up to 32-bit, 100 MHz, parallel General Programmable Interface (GPIF II)
  • Additional connectivity to peripherals
    • Easy connectivity to peripherals such as I²C, I²S, UART, SPI, and GPIOs
  • USB 2.0 OTG compliant
    • Hi-Speed On-the-Go (HS-OTG) host and peripheral compliant with On-the-Go supplement version 2.0
  • Improved battery charging capabilities
    • Compliant with USB BC v1.1
  • Easy code development and integration
    • EZ-USB tools: complete solution with silicon, SDK, APIs, GPIF II Designer GUI, and DVK
  • Enable powerful data processing and customization
    • Fully accessible 32-bit, 200 MHz, ARM9™ core with up to 512 KB of embedded SRAM

EZ-USB FX3 USB Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ARM9 USB3 CONTROLLER 121FBGACYUSB3011-BZXCIC ARM9 USB3 CONTROLLER 121FBGA0 - Immediate$27.09Ver detalhes
IC ARM9 USB3 CONTROLLER 121FBGACYUSB3012-BZXCIC ARM9 USB3 CONTROLLER 121FBGA459 - Immediate$29.82Ver detalhes
IC ARM9 USB3 CONTROLLER 121FBGACYUSB3013-BZXCIC ARM9 USB3 CONTROLLER 121FBGA7097 - Immediate$30.98Ver detalhes
IC ARM9 USB3 CONTROLLER 121FBGACYUSB3014-BZXCIC ARM9 USB3 CONTROLLER 121FBGA12133 - Immediate$27.11Ver detalhes
IC ARM9 USB CONTROLLER 121FBGACYUSB3014-BZXIIC ARM9 USB CONTROLLER 121FBGA2437 - Immediate$34.85Ver detalhes
IC EZ-USB BRIDGE FX3 3.0 121BGACYUSB2014-BZXIIC EZ-USB BRIDGE FX3 3.0 121BGA358 - Immediate$23.41Ver detalhes
IC EZ-USB BRIDGE FX3 3.0 121BGACYUSB2014-BZXCIC EZ-USB BRIDGE FX3 3.0 121BGA892 - Immediate$19.80Ver detalhes
IC EZ-USB BRIDGE FX3 3.0 121BGACYUSB2014-BZXCTIC EZ-USB BRIDGE FX3 3.0 121BGA0 - Immediate$14.14Ver detalhes
IC EZ-USB BRIDGE FX3 3.0 121BGACYUSB2014-BZXITIC EZ-USB BRIDGE FX3 3.0 121BGA0 - Immediate$16.96Ver detalhes
IC USB CTLRCYUSB3014-BZXCTIC USB CTLR2681 - Immediate$27.11Ver detalhes
IC ARM9 USB CONTROLLER 121FBGACYUSB3014-BZXITIC ARM9 USB CONTROLLER 121FBGA539 - Immediate$34.85Ver detalhes

Associated Titanium Ti60 FPGA Devices

ImagemNúmero de peça do fabricanteDescriçãoNúmero de E/STemperatura de operaçãoPacote / InvólucroAvailable QuantityPreçoVer detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225I3FPGA TITAN 140HSIO 4PLL 225BGA163-40°C a 100°C (TJ)225-TFBGA878 - Immediate$29.81Ver detalhes
FPGA TITAN 61HSIO 3PLL 100BGATI60F100S3F2I3FPGA TITAN 61HSIO 3PLL 100BGA61-40°C a 100°C (TJ)100-TFBGA4567 - Immediate$39.80Ver detalhes
FPGA TITAN 35HSIO 2PLL 64WLCSPTI60W64C3FPGA TITAN 35HSIO 2PLL 64WLCSP340°C a 85°C (TJ)64-UFBGA, WLCSP0 - ImmediateSee Page for PricingVer detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225C4FPGA TITAN 140HSIO 4PLL 225BGA1630°C a 85°C (TJ)225-TFBGA103 - Immediate$29.70Ver detalhes
FPGA TITAN 61HSIO 3PLL LP 100BGATI60F100S3F2I3LFPGA TITAN 61HSIO 3PLL LP 100BGA61-40°C a 100°C (TJ)100-TFBGA4633 - Immediate$43.42Ver detalhes
FPGA TITAN 61HSIO 3PLL 100BGATI60F100S3F2C4FPGA TITAN 61HSIO 3PLL 100BGA610°C a 85°C (TJ)100-TFBGA0 - Immediate$39.65Ver detalhes

Associated Titanium Ti60 F225 Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TITANIUM TI60 F225 EVAL BRDTI60F225C-DKTITANIUM TI60 F225 EVAL BRD36 - Immediate$318.71Ver detalhes

Associated Devices on Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225I3FPGA TITAN 140HSIO 4PLL 225BGA878 - Immediate$29.81Ver detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225C4FPGA TITAN 140HSIO 4PLL 225BGA103 - Immediate$29.70Ver detalhes

All Titanium FPGAs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FPGA TITAN 35HSIO 2PLL 64WLCSPTI60W64C3FPGA TITAN 35HSIO 2PLL 64WLCSP0 - ImmediateSee Page for PricingVer detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225C4FPGA TITAN 140HSIO 4PLL 225BGA103 - Immediate$29.70Ver detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225I3FPGA TITAN 140HSIO 4PLL 225BGA878 - Immediate$29.81Ver detalhes
FPGA TITAN 61HSIO 3PLL 100BGATI60F100S3F2I3FPGA TITAN 61HSIO 3PLL 100BGA4567 - Immediate$39.80Ver detalhes
FPGA TITAN 61HSIO 3PLL 100BGATI60F100S3F2C4FPGA TITAN 61HSIO 3PLL 100BGA0 - Immediate$39.65Ver detalhes
FPGA TITAN 61HSIO 3PLL LP 100BGATI60F100S3F2I3LFPGA TITAN 61HSIO 3PLL LP 100BGA4633 - Immediate$43.42Ver detalhes
FPGA TITAN 140HSIO 4PLL 225BGATI60F225C3FPGA TITAN 140HSIO 4PLL 225BGA0 - Immediate$27.10Ver detalhes
FPGA TITAN140HSIO 4PLL LP 225BGATI60F225C3LFPGA TITAN140HSIO 4PLL LP 225BGA0 - Immediate$30.61Ver detalhes
FPGA TITAN 61HSIO 3PLL 100BGATI60F100S3F2C3FPGA TITAN 61HSIO 3PLL 100BGA4920 - Immediate$36.18Ver detalhes
FPGA TITAN140HSIO 4PLL LP 225BGATI60F225C4LFPGA TITAN140HSIO 4PLL LP 225BGA0 - Immediate$35.24Ver detalhes
FPGA TITAN 61HSIO 3PLL LP 100BGATI60F100S3F2C3LFPGA TITAN 61HSIO 3PLL LP 100BGA0 - Immediate$40.86Ver detalhes
FPGA TITAN140HSIO 4PLL LP 225BGATI60F225I3LFPGA TITAN140HSIO 4PLL LP 225BGA0 - Immediate$33.39Ver detalhes
FPGA TITAN 61HSIO 3PLL LP 100BGATI60F100S3F2C4LFPGA TITAN 61HSIO 3PLL LP 100BGA0 - Immediate$48.30Ver detalhes
Published: 2013-02-04