mSiC™ Discrete MOSFET Series

Microchip high-voltage silicon carbide MOSFETs are ideal for rugged and efficient power conversion

Image of Microchip mSiC™ Discrete MOSFET SeriesThe Microchip mSiC™ MOSFET series is designed for medium- to high-voltage power systems requiring high efficiency, a compact size, and robust reliability. These devices leverage silicon carbide technology to minimize conduction and switching losses, enabling higher switching frequencies and reducing thermal management complexity compared to silicon MOSFETs and IGBTs.

The series spans voltage ratings from 700 V to 3,300 V and supports junction temperatures up to +175°C. All families share core attributes like avalanche ruggedness, short-circuit withstand capability, and stable body diode performance. However, the MA, MB, and MC families offer distinct optimizations for different design priorities, from cost-sensitive industrial systems to high-performance automotive and renewable applications.

MA Series Features
  • Targets ultra-high-voltage applications (up to 3,300 V)
  • Optimized for minimal RDS(ON) at high gate drive voltages (18 V to 20 V)
  • Ideal for grid infrastructures, traction drives, and aerospace systems
MB Series Features
  • Broad industrial and automotive coverage (typically 1,200 V to 1,700 V)
  • Recommended gate drive: +18 V (on) and -5 V (off)
  • Balances efficiency and cost for motor drives, EV chargers, and renewable inverters
MC Series Features
  • Similar voltage range to MB but integrates a gate resistor for improved switching stability
  • Reduces external component count and simplifies layout for high-frequency designs
  • Preferred for compact converters and systems requiring low EMI
Features
  • Low RDS(ON) across temperature range for high efficiency
  • Avalanche ruggedness and short-circuit capability for fault tolerance
  • Fast switching with low gate charge for high-frequency operation
  • Voltage range: 700 V to 3,300 V
  • High-temperature operation up to +175°C
Applications
  • Industrial motor drives and power conversion systems
  • Renewable energy inverters (solar and wind)
  • EV chargers and hybrid powertrains
  • Smart grid transmission and distribution equipment
  • High-voltage power supplies and welding systems

MA Series MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MOSFET SIC 1200 V 180 MOHM TO-24
MSC180SMA120B4NMOSFET SIC 1200 V 180 MOHM TO-24150 - Immediate$5.25Ver detalhes
Novos produtos
MOSFET SIC 700 V 90 MOHM TO-263-
MSC090SMA070SDT/RMMOSFET SIC 700 V 90 MOHM TO-263-200 - Immediate$6.31Ver detalhes
MOSFET SIC 1700V 35 MOHM TO-247-MSC035SMA170B4MOSFET SIC 1700V 35 MOHM TO-247-371 - Immediate$35.53Ver detalhes
SICFET N-CH 1.2KV 77A SOT227MSC025SMA120JSICFET N-CH 1.2KV 77A SOT2271550 - Immediate$48.60Ver detalhes
MOSFET N-CH 700V TO247MSC035SMA070BMOSFET N-CH 700V TO247235 - Immediate$8.96Ver detalhes
SICFET N-CH 1200V 53A SOT227MSC040SMA120JSICFET N-CH 1200V 53A SOT227603 - Immediate$34.62Ver detalhes
MOSFET 1200V 25A TO-247MSC180SMA120BMOSFET 1200V 25A TO-247134 - Immediate$7.39Ver detalhes
MOSFET SIC 1200 V 180 MOHM TO-26MSC180SMA120SMOSFET SIC 1200 V 180 MOHM TO-2684 - Immediate$8.18Ver detalhes
SICFET N-CH 1200V 66A TO247-4MSC040SMA120B4SICFET N-CH 1200V 66A TO247-434 - Immediate$14.85Ver detalhes
SICFET N-CH 1.2KV 103A TO247-3MSC025SMA120BSICFET N-CH 1.2KV 103A TO247-3114 - Immediate$34.11Ver detalhes
MOSFET SIC 1200 V 40 MOHM TO-268MSC040SMA120S/TRMOSFET SIC 1200 V 40 MOHM TO-268385 - Immediate$22.17Ver detalhes
SICFET N-CH 1.2KV 100A D3PAKMSC025SMA120SSICFET N-CH 1.2KV 100A D3PAK127 - Immediate$34.90Ver detalhes
MOSFET SIC 700 V 90 MOHM PSMTMSC090SMA070SCT/RMOSFET SIC 700 V 90 MOHM PSMT1292 - Immediate$3.78Ver detalhes
MOSFET SIC 700 V 90 MOHM TO-263-MSC090SMA070SDT/RMOSFET SIC 700 V 90 MOHM TO-263-775 - Immediate$3.78Ver detalhes
MOSFET SIC 1200 V 180 MOHM TO-26MSC180SMA120SDT/RMOSFET SIC 1200 V 180 MOHM TO-26773 - Immediate$5.80Ver detalhes
MOSFET SIC 1200 V 80 MOHM PSMTMSC080SMA120SCT/RMOSFET SIC 1200 V 80 MOHM PSMT1210 - Immediate$9.65Ver detalhes
MOSFET SIC 1200 V 80 MOHM TO-263MSC080SMA120SDT/RMOSFET SIC 1200 V 80 MOHM TO-263797 - Immediate$9.65Ver detalhes
SICFET N-CH 1200V 37A TO247-3MSC080SMA120BSICFET N-CH 1200V 37A TO247-3128 - Immediate$10.88Ver detalhes
MOSFET SIC 1700 V 45 MOHM TO-247MSC035SMA170BMOSFET SIC 1700 V 45 MOHM TO-24743 - Immediate$34.48Ver detalhes
MOSFET SIC 1700V 35 MOHM TO-268MSC035SMA170SMOSFET SIC 1700V 35 MOHM TO-26834 - Immediate$35.27Ver detalhes

MB Series MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MOSFET SIC 1200 V 60 MOHM TO-247
MSC060SMB120B4NMOSFET SIC 1200 V 60 MOHM TO-24782 - Immediate$6.21Ver detalhes
Novos produtos
MOSFET SIC 1200 V 30 MOHM TO-247
MSC030SMB120B4NMOSFET SIC 1200 V 30 MOHM TO-247101 - Immediate$9.92Ver detalhes
Novos produtos
MOSFET SIC 1200 V 80 MOHM TO-263
MSC080SMB120SDT/RMMOSFET SIC 1200 V 80 MOHM TO-2630 - Immediate$4.18Ver detalhes
MOSFET SIC 1200 V 80 MOHM TO-247MSC080SMB120B4NMOSFET SIC 1200 V 80 MOHM TO-24791 - Immediate$5.34Ver detalhes
MOSFET SIC 1200 V 45 MOHM TO-247MSC045SMB120B4NMOSFET SIC 1200 V 45 MOHM TO-247120 - Immediate$7.55Ver detalhes
MOSFET SIC 1200 V 40 MOHM TO-247MSC040SMB120B4NMOSFET SIC 1200 V 40 MOHM TO-24795 - Immediate$8.12Ver detalhes
MOSFET SIC 1200 V 25 MOHM TO-247MSC025SMB120B4NMOSFET SIC 1200 V 25 MOHM TO-247118 - Immediate$11.55Ver detalhes
MOSFET SIC 1200 V 20 MOHM TO-247MSC020SMB120B4NMOSFET SIC 1200 V 20 MOHM TO-24780 - Immediate$13.96Ver detalhes
MOSFET SIC 1200 V 80 MOHM, 7LD TMSC080SMB120SDT/RMOSFET SIC 1200 V 80 MOHM, 7LD T0 - Immediate$4.18Ver detalhes
MOSFET SIC 1200 V 20 MOHM, 7LD TMSC020SMB120SDT/RMOSFET SIC 1200 V 20 MOHM, 7LD T0 - Immediate$12.13Ver detalhes

MC Series MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MOSFET SIC 1200 V 31 MOHM TO-247
MSC031SMC120B4NMOSFET SIC 1200 V 31 MOHM TO-24760 - Immediate$12.15Ver detalhes
Published: 2025-12-03