i6A Series DC/DC Converters

TDK-Lambda i6A series converters deliver up to 250 W in a 1/16th brick footprint

Image of TDK-Lambda's i6A Series DC-DC ConvertersTDK-Lambda announces the introduction of the 250 W i6A series of non-isolated DC/DC converters. Capable of operating from an input voltage of 9 V to 53 V, the step-down converter delivers an output voltage that is adjustable from 3.3 V up to 40 V and output currents of up to 20 A.

The converters come in a 1/16th brick form factor measuring 33 mm x 22.9 mm x 12.7 mm. They can be used in conjunction with a single output 12 VDC, 24 VDC, or 48 VDC power supply to generate additional regulated high current outputs, with or without battery backup. The open-frame, compact design features a low profile and weight, allowing for extremely flexible and robust manufacturing processes. The ultra-high efficiency allows for a high useable output power even in demanding thermal environments.

With efficiencies of up to 98%, power losses are minimized, allowing the products to operate in harsh, ambient temperatures of -40°C to +125°C, even with low-airflow requirements. The need for external output capacitance is reduced due to an optimized dynamic voltage response, thus reducing board space requirements. The i6A series utilizes a low component count that results in both a low-cost structure and a high level of performance.

The basic feature models include an output voltage adjustment pin, positive or negative logic remote on-off, remote sense, input under-voltage, overcurrent, and thermal protection. Full feature models are equipped with a power-good signal, output voltage sequencing, and the ability to synchronize the operating frequency to minimize system noise. All models are certified to IEC/UL/CSA/EN 62368-1, 60950-1 and carry the CE and UKCA marks for the Low Voltage and RoHS directives.

Features
  • Up to 250 W in a 1/16th brick package offers high power density while requiring less board area
  • High efficiency: reduces power consumed and extends battery runtime
  • Wide output adjustment supports multiple system load voltages with a single part
  • Wide input range: operates seamlessly with various DC input sources, including batteries
  • Low component count with minimal external components provides a cost-effective solution
  • Minimal derating requirements in low airflow environments means it is easy to cool in end systems
Optional Features
  • Positive logic ON/OFF
  • Power good signal
  • Output voltage sequencing
  • Frequency synchronization
Applications
  • Medical
  • Communications
  • Industrial
  • Test and measurement
i6A Series DC/DC Converter Illustration - Click to Enlarge
    Image of TDK-Lambda's i6A Series DC-DC Converters Illustration
i6A Series DC/DC Converter Information Table - Click to Enlarge
    Image of TDK-Lambda's i6A Series DC-DC Converters Table

i6A Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3-24V 250WI6A24014A033V-001-RDC DC CONVERTER 3.3-24V 250W979 - Immediate$36.69Ver detalhes
DC DC CONVERTER 3.3-24V 250WI6A24014A033V-003-RDC DC CONVERTER 3.3-24V 250W287 - Immediate$36.69Ver detalhes
DC DC CONVERTER 3.3-24V 250WI6A24014A033V-002-RDC DC CONVERTER 3.3-24V 250W0 - Immediate$36.69Ver detalhes
DC DC CONVERTER 3.3-24V 250WI6A24014A033V-000-RDC DC CONVERTER 3.3-24V 250W1 - Immediate$36.69Ver detalhes

i6A4W Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3-15V 250WI6A4W020A033V-001-RDC DC CONVERTER 3.3-15V 250W410 - Immediate$36.10Ver detalhes
DC DC CONVERTER 3.3-40V 250WI6A4W010A033V-001-RDC DC CONVERTER 3.3-40V 250W601 - Immediate$36.69Ver detalhes
DC DC CONVERTER 3.3-15V 250WI6A4W020A033V-000-RDC DC CONVERTER 3.3-15V 250W0 - Immediate$36.69Ver detalhes
DC DC CONVERTER 3.3-15V 250WI6A4W020A033V-003-RDC DC CONVERTER 3.3-15V 250W466 - Immediate$36.69Ver detalhes
DC DC CONVERTER 3.3-15V 250WI6A4W020A033V-005-RDC DC CONVERTER 3.3-15V 250W350 - Immediate
216 - Factory Stock
$36.69Ver detalhes

i6AN Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER -3.3 TO -30V 75WI6A24008A033V-N01-RDC DC CONVERTER -3.3 TO -30V 75W0 - Immediate$36.81Ver detalhes
DC DC CONVERTER -3.3 TO -30V 75WI6A24008A033V-N00-RDC DC CONVERTER -3.3 TO -30V 75W0 - Immediate$32.37Ver detalhes

Associated Product

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR I6A24014A033VI6A14A-C01-EVK-S1EVAL BOARD FOR I6A24014A033V3 - Immediate
10 - Factory Stock
$137.53Ver detalhes
EVAL BOARD FOR I6A4W010A033VI6A10A-C01-EVK-S1EVAL BOARD FOR I6A4W010A033V8 - Immediate$137.53Ver detalhes
EVAL BOARD FOR I6A4W020A033VI6A20A-C01-EVK-S1EVAL BOARD FOR I6A4W020A033V7 - Immediate
10 - Factory Stock
$137.53Ver detalhes
EVAL BOARD FOR I6A I6ANI6A14A-001-EVK-D2PNEVAL BOARD FOR I6A I6AN0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR I6AI6A20A-001-EVK-S1CCEVAL BOARD FOR I6A1 - Immediate$239.23Ver detalhes
Published: 2015-11-30