i6AN Series DC/DC Power Module

TDK-Lambda offers its 75 W, 9 V to 40 V input, non-isolated DC/DC converter with negative output

Image of TDK-Lambda's i6AN Series DC/DC Power ModuleTDK-Lambda's i6A24 power modules perform local voltage conversion from either a 12 V or 24 V bus. The i6A24008A033V utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The high efficiency allows for the full output power to be available even in demanding thermal environments.

Features
  • Size: 33 mm x 22.9 mm x 12.7 mm (1.3" x 0.9" x 0.5")
  • Maximum weight 15 g (0.53 oz.)
  • Through-hole pins 3.68 mm (0.145")
  • Industry standard 1/16th brick form factor
  • Up to 75 W of output power in high ambient temperature, low airflow environments with minimal power derating
  • Wide output voltage adjustment range (-3.3 V to -30 V)
  • Polarity inversion 
  • Negative logic ON/OFF 
  • Low noise
  • Constant switching frequency
  • Remote sense
  • Full, auto-recovery protection:
    • Input under voltage
    • Short circuit
    • Thermal limit
  • ISO-certified manufacturing facilities
Optional Features
  • Short 2.79 mm (0.110") pin length
  • Long 4.57 mm (0.180") pin length
  • Positive logic ON/OFF

i6AN Series DC/DC Power Module

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (mín.)Tensão - Entrada (máx.)Available QuantityPreçoVer detalhes
DC DC CONVERTER -3.3 TO -30V 75WI6A24008A033V-N01-RDC DC CONVERTER -3.3 TO -30V 75W9V40V0 - Immediate$36.81Ver detalhes
Published: 2016-03-25