SM9000 Pressure Sensors

TE Connectivity’s pressure sensors enable ultra-low pressure sensing and are available in gage and differential configuration

Image of TE Measurement Specialties' SM9000 Pressure Sensors TE Connectivity’s SM9000 pressure sensor series offers superior performance and long-term stability in a robust, compact package. The SM9000 series enables ultra-low pressure sensing offering pressure ranges as low as 125 Pa with a 16-bit I²C digital interface. The sensors are available in gage and differential configuration in JEDEC standard SOIC-16 package with dual vertical or horizontal porting options. With the ability to detect even the smallest pressure changes with high levels of accuracy, these sensors provide long-term stability and a total error band of <1% FS after board mounting and system-level autozero.

Features

  • Highly sensitive sensing elements detect minimal changes in pressure down to 125 Pa (0.5 in H2O)
  • Up to 1% FS total error band
  • Long-term stability confirms accurate measurements over time
Applications
  • Medical
  • Industrial
  • HVAC
  • CPAP
Benefits
  • Minimal footprint
  • Vertical or horizontal porting options
  • Dual output signal (digital and analog)

SM9000 Pressure Sensors

ImagemNúmero de peça do fabricanteDescriçãoPressão de operaçãoTipo de saídaTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
SENS 0.09PSIG 0.12" 16BIT 16SOICSM9236-BCE-S-600-002SENS 0.09PSIG 0.12" 16BIT 16SOIC0,09PSI (0,6kPa)I2C3V a 5,5V217 - Immediate$37.11Ver detalhes
SENS 0.02PSID 0.12" 16BIT 16SOICSM9333-BCE-S-125-000SENS 0.02PSID 0.12" 16BIT 16SOIC-0,02PSI a 0,02PSI (-0,12kPa a 0,13kPa)I2C3V a 5,5V5 - Immediate$38.09Ver detalhes
SENSOR 0.02PSID 0.12" 16BIT SOICSM9333-BBE-S-125-000SENSOR 0.02PSID 0.12" 16BIT SOIC-0,02PSI a 0,02PSI (-0,12kPa a 0,13kPa)I2C3V a 5,5V51 - Immediate$37.11Ver detalhes
SENSOR 0.04PSIG 0.12" 16BIT SOICSM9235-BBE-S-300-000SENSOR 0.04PSIG 0.12" 16BIT SOIC0,044PSI (0,3kPa)I2C3V a 5,5V592 - Immediate$32.57Ver detalhes
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9235-BCE-S-300-000SENS 0.04PSIG 0.12" 16BIT 16SOIC0,044PSI (0,3kPa)I2C3V a 5,5V369 - Immediate$37.11Ver detalhes
SENS 0.09PSIG 0.12" 16BIT 16SOICSM9236-BCE-S-600-000SENS 0.09PSIG 0.12" 16BIT 16SOIC0,09PSI (0,6kPa)I2C3V a 5,5V178 - Immediate$37.11Ver detalhes
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9235-BCE-S-300-002SENS 0.04PSIG 0.12" 16BIT 16SOIC0,044PSI (0,3kPa)I2C3V a 5,5V181 - Immediate$37.11Ver detalhes
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9233-BCE-S-250-000SENS 0.04PSIG 0.12" 16BIT 16SOIC0,04PSI (0,25kPa)I2C3V a 5,5V0 - Immediate$28.36Ver detalhes
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9233-BCE-S-250-002SENS 0.04PSIG 0.12" 16BIT 16SOIC0,04PSI (0,25kPa)I2C3V a 5,5V729 - Immediate$32.53Ver detalhes
SENS 0.04PSID 0.12" 16BIT 16SOICSM9336-BCE-S-250-000SENS 0.04PSID 0.12" 16BIT 16SOIC-0,03PSI a 0,04PSI (-0,2kPa a 0,25kPa)I2C3V a 5,5V66 - Immediate$37.11Ver detalhes
Published: 2021-07-07