ISO773x/4x, Triple- and Quad-Channel Digital Isolators

Texas Instruments offers its ISO773x/4x, high-speed, robust EMC, triple- or quad-channel digital isolators

Image of Texas Instruments' ISO773x/4x, Triple- and Quad-Channel Digital IsolatorsTexas Instruments' ISO773/4 devices are high-performance, triple- or quad-channel digital isolators with 5000 VRMS (DW package) and 2500 VRMS (DBQ package) isolation ratings per UL 1577. This family of devices has reinforced insulation ratings according to VDE, CSA, TUV, and CQC.

The ISO773x/4x family of devices provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. Options for these devices include all channels in the same directions or forward/reverse combinations. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F.

Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of this device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. This family of devices is available in 16-pin wide-SOIC and QSOP packages.

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Default output high and low options
  • Wide temperature range: -55°C to 125°C
  • Low power consumption, typical 1.5 mA per channel at 1 Mbps
  • Low propagation delay: 10.7 ns typical (5 V supplies)
  • High CMTI: ±75 kV/µs typical
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: > 40 years
  • Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
  • Safety-related certifications:
    • DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
    • UL 1577 component recognition program
    • CSA component acceptance Notice 5A, IEC 60950-1, IEC 60601-1 and IEC 61010-1, end equipment standards
    • CQC approval per GB4943.1-2011
    • TUV certification according to EN 60950-1 and EN 61010-1
    • All certifications are planned

Video:  Isolation basics: An introduction to standards and terminology

ISO773x/4x, Triple- and Quad-Channel Digital Isolators

ImagemNúmero de peça do fabricanteDescriçãoTipo de canalTensão - IsolaçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730FDWDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms1456 - Immediate$3.08Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731FDWDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms7901 - Immediate$3.08Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730DWDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms192 - Immediate$3.08Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7740FDWRDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms2293 - Immediate$2.67Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7740DWRDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms343 - Immediate$2.67Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7742DWRDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms6252 - Immediate$2.67Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7742FDWRDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms734 - Immediate$2.67Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7741DWDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms0 - ImmediateSee Page for PricingVer detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7741FDWDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms845 - Immediate$3.71Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730DWRDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms1835 - Immediate$2.46Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730FDWRDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms1836 - Immediate$2.46Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731DWRDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms572 - Immediate$2.39Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731FDWRDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms3370 - Immediate$2.46Ver detalhes
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731DWDGTL ISOLTR 5KV 3CH GP 16-SOICUnidirecional5000Vrms126 - Immediate$3.08Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7740DWDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms139 - Immediate$3.71Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7740FDWDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms27 - Immediate$3.71Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7741DWRDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms7307 - Immediate$2.67Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7741FDWRDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms6838 - Immediate$2.67Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7742DWDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms1286 - Immediate$3.71Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7742FDWDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms0 - ImmediateSee Page for PricingVer detalhes

ISO7741 Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ISO7741ISO7741EVMEVAL BOARD FOR ISO7741Isolador digitalISO77414 canais (quádruplos)2 - Immediate$52.06Ver detalhes
Published: 2016-10-26