12mm 6mm Mobile Series- Speakers | Datasheet Preview
The Mobile Series speakers are PUI’s smallest footprint yet, with a 12 mm x 6 mm footprint and 3 mm thickness. Despite their small size, they deliver high output with low distortion. The speakers are designed for use in all kinds of applications and can be submerged in water beyond 1 meter for up to 30 minutes. Designers can select from speakers with or without pre-installed lead wires as well as a variant with front mounted double-sided tape, spring contacts, and a rear shock absorbing pad. The small size, big sound, and low distortion make the speakers ideal for smart glasses, pendants, smartwatches, and other mobile devices.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS01208MS-SP12-WP-R | SPEAKER 8OHM 300MW TOP PORT 88DB | 161 - Immediate | $5.53 | Ver detalhes |
![]() | ![]() | AS01208MS-SP12-WP-LW100-R | SPEAKER 8OHM 300MW TOP PORT 88DB | 2023 - Immediate | $5.97 | Ver detalhes |
![]() | ![]() | AS01208MS-SC12-WP-R | SPEAKER 8OHM 300MW TOP PT 87.5DB | 135 - Immediate | $6.17 | Ver detalhes |