PYQ Series 30 W to 75 W Quarter-Brick DC/DC Converters

TDK-Lambda's PYQ series converters are designed to meet EN 50155, EN 45545-2, EN 61373, and EN 50121-3-2 railroad standards

Image of TDK-Lambda's PYQ Series 30 W to 75 W Quarter-Brick DC/DC ConvertersTDK-Lambda's PYQ series DC/DC converters are 30 W to 75 W rated and offer a compact quarter-brick footprint. Capable of operating from an ultra-wide 12:1 input of 14 VDC to 160 VDC (PYQ50) or 8:1 input of 9 VDC to 75 VDC (PYQ75), the converters are compatible with 12 VDC, 24 VDC, 48 VDC, 72 VDC, and 110 VDC nominal system voltages. Applications include railroad rolling stock and trackside equipment, robotics, power generation, and scientific research equipment.

The PYQ50 converters are available with 5 V, 12 V, 24 V, and 48 V outputs, and the PYQ75 with 12 V, 15 V, 24 V, 28 V, and 48 V. Using the trim function, they can be adjusted using a resistor or an external voltage to compensate for voltage drops or to accommodate non-standard system voltages. The PYQ models have overvoltage, overcurrent, and overtemperature protection.

Remote on/off is also included as standard. The overall dimensions of the converters are 12.7 mm in height, 36.8 mm in width, and 57.9 mm in length. The plastic case is silicone-potted to provide a high resistance to shock and vibration. To meet demanding high voltage requirements for transients and a 5,000 m altitude, the power modules have input-to-output isolation of 3,000 V. With efficiencies of up to 90%, power losses are minimized, allowing the products to operate at case temperatures of -40°C up to +105°C (derating at high temperatures) with convection or forced air cooling.

All models carry the CE and UKCA marks for the low voltage and RoHS directives and are certified to the IEC/UL/CSA/EN 62368-1 safety standards. With external components, the PYQ series has been tested or designed to meet EN 50155 (railroad standard for electronic equipment in railroad vehicles), EN 45545-2 (fire safety), EN 61373 (railroad vibration standard), and EN 50121-3-2 (EMC).

Features
  • 3000 V input to output isolation
  • Quarter-brick industry-standard package
  • Wide 1 VDC to 160 VDC and 9 VDC to 75 VDC input ranges
  • Tested or designed to meet EN 50155, EN 45545-2, EN 61373, and EN 50121-3-2 railroad standards
Applications
  • Railroad rolling stock and trackside equipment
  • Robotics
  • Power generation and scientific research equipment

PYQ Series 30 W to 75 W Quarter-Brick DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 30WPYQ50-72WS05DC DC CONVERTER 5V 30W13 - Immediate$177.37Ver detalhes
DC DC CONVERTER 12V 50WPYQ50-72WS12DC DC CONVERTER 12V 50W7 - Immediate$177.37Ver detalhes
DC DC CONVERTER 24V 50WPYQ50-72WS24DC DC CONVERTER 24V 50W8 - Immediate
15 - Factory Stock
$177.37Ver detalhes
DC DC CONVERTER 48V 50WPYQ50-72WS48DC DC CONVERTER 48V 50W15 - Immediate$177.37Ver detalhes
DC DC CONVERTER 12V 75WPYQ75-36WS12DC DC CONVERTER 12V 75W16 - Immediate$181.53Ver detalhes
DC DC CONVERTER 15V 75WPYQ75-36WS15DC DC CONVERTER 15V 75W0 - Immediate$177.97Ver detalhes
DC DC CONVERTER 24V 75WPYQ75-36WS24DC DC CONVERTER 24V 75W13 - Immediate$181.53Ver detalhes
DC DC CONVERTER 28V 75WPYQ75-36WS28DC DC CONVERTER 28V 75W0 - Immediate$177.97Ver detalhes
DC DC CONVERTER 48V 75WPYQ75-36WS48DC DC CONVERTER 48V 75W11 - Immediate$181.53Ver detalhes

PYQ Series Heatsink Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEAT SINK FOR PY SERIESACC-PYQB-HC01HEAT SINK FOR PY SERIES0 - Immediate$6.72Ver detalhes
HEAT SINK FOR PY SERIESACC-PYQB-HC05HEAT SINK FOR PY SERIES0 - Immediate$6.72Ver detalhes
Published: 2023-12-18