TRSxxx65H Schottky Barrier Diodes

Toshiba silicon carbide (SiC) Schottky barrier diodes (SBDs) are designed for industrial equipment

Image of Toshiba TRSxxx65H Schottky Barrier DiodesThe Toshiba TRSxxx65H series SiC SBDs for industrial equipment use a third-generation SiC SBD chip that optimizes the junction barrier Schottky (JBS) structure. These devices achieve a very low forward voltage of 1.2 V (typ.), 17% lower than the 1.45 V (typ.) of the previous generation. They also improve the trade-offs between forward voltage and total capacitive charge and between forward voltage and reverse current, which reduces power dissipation and improves the efficiency of equipment. Products are housed in TO-220-2L packages and five in DFN8×8 packages.

Features
  • Low forward voltage: V= 1.2 V (typ.) (I= IF(DC))
  • Low reverse current: TRS6E65H IR = 1.1 µA (typ.) (VR = 650 V)
  • Low total capacitive charge: TRS6E65H QC = 17 nC (typ.) (V= 400 V, f = 1 MHz)
Applications
  • Switching power supplies
  • EV charging stations
  • Photovoltaic inverters

TRSxxx65H Schottky Barrier Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SIL CARBIDE 650V 2A TO220LTRS2E65H,S1QDIODE SIL CARBIDE 650V 2A TO220L0 - Immediate$2.31Ver detalhes
DIODE SIL CARBIDE 650V 4A TO220LTRS4E65H,S1QDIODE SIL CARBIDE 650V 4A TO220L11 - Immediate$2.86Ver detalhes
DIODE SIL CARBIDE 650V 3A TO220LTRS3E65H,S1QDIODE SIL CARBIDE 650V 3A TO220L0 - Immediate$2.59Ver detalhes
DIODE SIL CARBIDE 650V 6A TO220LTRS6E65H,S1QDIODE SIL CARBIDE 650V 6A TO220L0 - Immediate$3.38Ver detalhes
DIODE SIL CARBIDE 650V 8A TO220LTRS8E65H,S1QDIODE SIL CARBIDE 650V 8A TO220L263 - Immediate$3.84Ver detalhes
DIODE SIL CARBIDE 650V 6A 4DFNEPTRS6V65H,LQDIODE SIL CARBIDE 650V 6A 4DFNEP4407 - Immediate$3.38Ver detalhes
DIODE SIL CARB 650V 10A TO220LTRS10E65H,S1QDIODE SIL CARB 650V 10A TO220L116 - Immediate$4.30Ver detalhes
DIODE SIL CARBIDE 650V 8A 4DFNEPTRS8V65H,LQDIODE SIL CARBIDE 650V 8A 4DFNEP4487 - Immediate$2.95Ver detalhes
DIODE SIL CARB 650V 12A TO220LTRS12E65H,S1QDIODE SIL CARB 650V 12A TO220L17 - Immediate$4.72Ver detalhes
DIODE SIL CARB 650V 10A 4DFNEPTRS10V65H,LQDIODE SIL CARB 650V 10A 4DFNEP3320 - Immediate$4.31Ver detalhes
DIODE SIL CARB 650V 12A 4DFNEPTRS12V65H,LQDIODE SIL CARB 650V 12A 4DFNEP3817 - Immediate$4.73Ver detalhes
Published: 2024-08-23