Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Riedon™ products by Bourns Internal Termination Resistor Current Sensors - SSD-T Series
Novo produto New Product
Internal Termination Resistor Current Sensors - SSD-T Series Updated: 2025-12-09

Riedon™ products by Bourns internal termination resistor current sensors - SSD-T series feature advanced non-linear temperature compensation.

Image of Riedon™ products by Bourns Digital DC Current Sensors - SSD Series Digital DC Current Sensors - SSD Series Updated: 2025-07-23

SSD smart shunt series from Riedon™ products by Bourns have highly integrated digital SiP devices for various battery-related current sensing applications.

Image of Riedon™ products by Bourns Analog Smart Current Shunt – SSA-2 Series Analog Smart Current Shunt – SSA-2 Series Updated: 2025-01-29

Riedon™ products by Bourns SSA-2 modified analog smart shunt is a smaller, lighter model with a more resilient connector for enhanced performance.

Image of Riedon™ products by Bourns UWP Series High-Power Wirewound Ceramic Cased Resistors UWP Series High-Power Wirewound Ceramic-Cased Resistors Updated: 2025-01-29

The extensive line of power wirewound resistors from Riedon™ products by Bourns includes the UWP series robust, flame‎proof, ceramic-housed resistor ‎series.

Image of  Riedon's RTDW Series Thermal Sensors Precision Wirewound Thermal Sensors - RTDW Series Updated: 2025-01-29

Riedon™ products by Bourns RTDW series thermal sensors feature wirewound technology for excellent long-term stability.

Image of Riedon Smart Current Sensor with Amplified Output and Reinforced Isolation SSA Smart Current Sensors Publish Date: 2020-06-18

Riedon’s SSA current sensor offers excellent long-term stability and a variety of current options.

Image of Riedon™ products by Bourns Power Wirewound Braking Resistors - BR/BRS/BRT Series Power Wirewound Braking Resistors - BR/BRS/BRT Series Updated: 2025-02-03

The Riedon™ products by Bourns BR/BRS/BRT series high-power aluminum-housed braking resistors provide exceptional heat transfer and short circuit performance.

Image of Riedon's PTC Self-Regulating Heaters Self-Regulating Compact 10 W and 20 W Heaters - PTC Series Updated: 2025-02-05

PTC series self-regulating, compact 10 W and 20 W heaters from Riedon™ products by Bourns are ideal for condensation control and medical diagnostic equipment.

Image of Riedon™ products by Bourns Precision Current Sense Resistors - CSRL Series Precision Current Sense Resistors - CSRL Series Updated: 2025-02-03

Riedon™ products by Bourns CSRL series current sensors are surface-mount metal element devices featuring a broad resistance range and power rating of up to 3 W.

Image of Riedon™ products by Bourns High Pulse Power Wirewound Resistors – HPP Series High Pulse Power Wirewound Resistors – HPP Series Updated: 2025-02-05

The HPP line of high-performance power resistors from Riedon™ products by Bourns includes three additional components with improved pulse and surge performance.

Image of Riedon's FB and CFB Class T Fuse Holders Fuse and Fuse Holders for T/ANL Classes Updated: 2025-02-03

Riedon™ Products by Bourns FB and CFB Class T fuse holders feature a clear snap on polycarbonate cover to protect users against accidental shorts.

Image of Riedon™ products by Bourns Foil Current Sensing Resistors - FHR 4-2321Series Foil Current Sensing Resistors - FHR 4-2321Series Updated: 2025-02-03

Riedon™ products by Bourns FHR 4-2321 resistors offer resistance values from 0.001 Ω to 50 Ω with tolerances from 0.1% and TCR availability as low as 15 ppm.

Image of Riedon™ products by Bourns Foil Current Sensing Resistors - PCS Series Foil Current Sensing Resistors - PCS Series Updated: 2025-01-24

Riedon™ products by Bourns PCS series foil current sensing resistors are available in a 2321 four-terminal package style with 0.001 Ω to 20 Ω resistance range.

Image of Riedon™ products by Bourns Current Sensing Resistors - MT Series Current Sensing Resistors - MT Series Publish Date: 2016-06-22

Riedon™ products by Bourns MT series resistors are available from 1 W to 10 W with 1% and 5% standard tolerances and resistance values from 0.003 Ω to 0.2 Ω.

Image of Riedon™ products by Bourns High-Voltage Thick Film Resistors – HTE Series High-Voltage Thick Film Resistors – HTE Series Updated: 2025-01-24

Riedon™ products by Bourns HTE series uses thick film technology in a non-inductive cylindrical construction for through-hole mounting.

Image of Riedon™ products by Bourns MSR Series Ultra-Low Ohm Current Sense Through-Hole Resistor MSR Series Ultra-Low Ohm, Current Sense, Through-Hole Resistor Updated: 2025-01-24

Riedon™ products by Bourns MSR series through-hole resistors in 5 mΩ to 100 mΩ values use a bare metal element in all-welded construction.

Riedon™ products by Bourns High-Power TO Style Film Resistors High-Power TO Style Film Resistors Publish Date: 2015-11-02

Riedon™ products by Bourns high-power TO-style resistors come in various package sizes, including TO-126, TO-220, TO-247, TO-227, TO-238, and TO-263 (DPAK).

Image of Riedon™ products by Bourns Precision DC Current Shunts Precision DC Current Shunts Updated: 2025-01-29

The RS series of precision current shunts from Riedon™ products by Bourns are UL listed and RoHS compliant and designed for ammeters and similar instruments.

Image of Riedon™ products by Bourns High Temperature CHR and HVC Chip Resistors High-Temperature CHR and HVC Chip Resistors Updated: 2025-02-11

Riedon™ products by Bourns advanced CHR and HVC chip resistors deliver high-performance, high-temperature operation with resistance values up to 10 TΩ.

Image of Precision Wirewound Resistors in Axial and Radial packages Precision Wirewound Resistors in Axial and Radial Packages Updated: 2025-02-11

Riedon™ products by Bourns provide accurate and stable resistance for applications such as testing instrumentation, weighing scales, and calibration systems.