CUS150M Series Medical Power Supplies
TDK-Lambda's 2" x 4" power supplies are suitable for operation in high ambient temperatures
The TDK-Lambda brand CUS150M series of 150 W rated AC-DC power supplies from TDK Corporation have the capability of operating in ambient temperatures of up to 85°C without the need for forced air cooling. Certified to medical and ITE standards for Class I and II (no earth ground connection) operation, the product meets both curve B radiated and conducted emissions. CUS150M target applications include medical, home healthcare, dental, test and measurement, broadcast, and industrial equipment.
Initially available with 12 V, 24 V, and 48 V outputs, the CUS150M operates from an 85 VAC to 264 VAC input and has operating efficiencies up to 91%. Off-load power consumption is less than 0.5 W and a 10 V to 12 V, 0.5 A fan supply is fitted as standard. The product warranty is five years.
The open frame version is in the industry standard 50.8 mm x 101.6 mm (2” x 4”) footprint with a height of 31.5 mm. Convection-cooled it can deliver 120 W at 40°C, or 150 W at 50°C, 140 W at 70°C, and 75 W at 85°C with forced air cooling. With a U-channel construction, measuring 64 mm x 116 mm x 38.5 mm (W x L x H), the CUS150M can be conduction cooled via a cold plate to deliver 150 W at 50°C, 100 W at 70°C, and 50 W at 80°C. Cover or top fan options are also available.
Input to output isolation is 4 kVAC (2 x MoPP), input to ground 1.5 kVAC (1 x MoPP), and output to ground 1.5 kVAC (1 x MoPP) making the series suitable for B and BF rated medical equipment. Touch current is a maximum of 100 µA, with leakage current less than 250 µA. The maximum operating, transportation, and storage altitude is 5,000 m.
All the power supplies are certified to IEC/EN/ES/CSA 60601-1 and IEC/EN/UL/CSA 60950-1 with CE marking for the low voltage and RoHS2 Directives. Both Class I and Class II versions are compliant to EN 55011-B and EN 55032-B (radiated and conducted) and meet the EN 61000-3-2 harmonics, IEC 60601-1-2 Edition 4 and IEC 61000-4 immunity standards.
CUS150M Series Medical Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Número de saídas | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CUS150M-12/AM | AC/DC CONVERTER 12V 150W | 1 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | CUS150M-24/B | AC/DC CONVERTER 24V 120W | 1 | 0 - Immediate | $71.40 | Ver detalhes |
![]() | ![]() | CUS150M-36/B | AC/DC CONVERTER 36V 120W | 1 | 7 - Immediate | $70.53 | Ver detalhes |
![]() | ![]() | CUS150M-18/B | AC/DC CONVERTER 18V 120W | 1 | 3 - Immediate | $71.40 | Ver detalhes |
![]() | ![]() | CUS150M-12/U | AC/DC CONVERTER 12V 150W | 1 | 0 - Immediate | $75.05 | Ver detalhes |
![]() | ![]() | CUS150M-18/A | AC/DC CONVERTER 18V 150W | 1 | 15 - Immediate | $86.34 | Ver detalhes |
![]() | ![]() | CUS150M-48/A | AC/DC CONVERTER 48V 150W | 1 | 2 - Immediate | $75.87 | Ver detalhes |
![]() | ![]() | CUS150M-36/A | AC/DC CONVERTER 36V 150W | 1 | 0 - Immediate | $77.44 | Ver detalhes |
![]() | ![]() | CUS150M-28/A | AC/DC CONVERTER 28V 150W | 1 | 2 - Immediate | $77.44 | Ver detalhes |
![]() | ![]() | CUS150M-28/B | AC/DC CONVERTER 28V 120W | 1 | 1 - Immediate | $71.40 | Ver detalhes |
![]() | ![]() | CUS150M-48/B | AC/DC CONVERTER 48V 120W | 1 | 4 - Immediate | $71.40 | Ver detalhes |
![]() | ![]() | CUS150M-12 | AC/DC CONVERTER 12V 120W | 1 | 164 - Immediate | $58.66 | Ver detalhes |
![]() | ![]() | CUS150M-24 | AC/DC CONVERTER 24V 120W | 1 | 150 - Immediate | $57.98 | Ver detalhes |
![]() | ![]() | CUS150M-24/A | AC/DC CONVERTER 24V 150W | 1 | 1 - Immediate | $77.44 | Ver detalhes |
![]() | ![]() | CUS150M-24/U | AC/DC CONVERTER 24V 150W | 1 | 0 - Immediate | $73.49 | Ver detalhes |
![]() | ![]() | CUS150M-12/A | AC/DC CONVERTER 12V 150W | 1 | 106 - Immediate | $79.03 | Ver detalhes |
![]() | ![]() | CUS150M-24/F | AC/DC CONVERTER 24V 150W | 1 | 9 - Immediate | $96.46 | Ver detalhes |
![]() | ![]() | CUS150M-18 | AC/DC CONVERTER 18V 120W | 1 | 4 - Immediate | $60.70 | Ver detalhes |
![]() | ![]() | CUS150M-48 | AC/DC CONVERTER 48V 120W | 1 | 1 - Immediate | $59.90 | Ver detalhes |
![]() | ![]() | CUS150M-28 | AC/DC CONVERTER 28V 120W | 1 | 3 - Immediate | $60.70 | Ver detalhes |