Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3895-Slide10

In summary, Linear Technology’s LTC3895 is a high performance step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage that can operate from input voltages up to 140V, with a 150V abs max rating. A constant frequency current mode architecture allows a phase-lockable frequency of up to 850kHz. The gate drive voltage can be programmed from 5V to 10V to allow the use of logic or standard-level MOSFETs to maximize efficiency. The low 40μA no-load quiescent current helps extend operating run time in battery-powered systems. The output voltage can be adjusted between 0.8V to 60V using external resistors or pin-programmed for a fixed 5V or 3.3V. An internal charge pump allows for 100% duty cycle operation a useful feature for switching surge stopping applications and when being powered from a battery during discharge. 

PTM Published on: 2016-07-06