PMT Series Panel-Mount Power Supplies

Delta offers their PMT series panel-mount power supplies featuring short-circuit, overvoltage, overload, and over-temperature protections

Image of Delta's PMT Series Panel Mount Power SuppliesDelta's PMT panel-mount power supply series offers nominal output voltages of 4.2 V, 5 V, 12 V, 15 V, 24 V, 36 V, 48 V, and dual output of 12 V / 5 V and 24 V / 5 V. This series also offers a wide operating temperature range from -10°C to 70°C and can withstand shock and vibration according to IEC 60068-2. In addition to features like overvoltage and overcurrent protections, Delta's PMT series of panel-mount power supplies can meet the price demand of cost-competitive markets without compromising the quality of the components and product specifications. This versatile series has three different connector options (terminal block, front-face, and harness) and can also be converted into L-frame (PML) or open-frame (PMB) platform to satisfy different application needs.

Features and Benefits
  • AC input voltage selectable by switch (universal AC input voltage for selected models)
  • Conforms to harmonic current IEC/EN 61000-3-2, class A
  • High MTBF, greater than 700,000 hours per Telcordia SR-332
  • Short-circuit / overvoltage / overload / over-temperature protections
  • Versatile configuration options (for 35 W and 50 W):
    • L-frame
    • Enclosed
Applications
  • IT
  • Industry
  • LED
  • General

4.2 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 4.2V 350WPMT-4V350W1AMAC/DC CONVERTER 4.2V 350W25 - Immediate$62.09Ver detalhes

5 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 35WPMT-5V35W1AAAC/DC CONVERTER 5V 35W0 - Immediate$19.21Ver detalhes
AC/DC CONVERTER 5V 50WPMT-5V50W1AAAC/DC CONVERTER 5V 50W62 - Immediate$23.01Ver detalhes
AC/DC CONVERTER 5V 350WPMT-5V350W1AMAC/DC CONVERTER 5V 350W206 - Immediate$60.88Ver detalhes

12 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 35WPMT-12V35W1AAAC/DC CONVERTER 12V 35W130 - Immediate$19.34Ver detalhes
AC/DC CONVERTER 12V 50WPMT-12V50W1AAAC/DC CONVERTER 12V 50W0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 12V 100WPMT-12V100W1AAAC/DC CONVERTER 12V 100W0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 12V 150WPMT-12V150W1AAAC/DC CONVERTER 12V 150W663 - Immediate$33.35Ver detalhes

15 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 15V 50WPMT-15V50W1AAAC/DC CONVERTER 15V 50W0 - ImmediateSee Page for PricingVer detalhes

24 V AC-DC Power Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 35WPMT-24V35W1AAAC/DC CONVERTER 24V 35W5 - Immediate$19.73Ver detalhes
AC/DC CONVERTER 24V 50WPMT-24V50W1AAAC/DC CONVERTER 24V 50W0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 24V 100WPMT-24V100W1AAAC/DC CONVERTER 24V 100W495 - Immediate$27.40Ver detalhes
AC/DC CONVERTER 24V 150WPMT-24V150W1AAAC/DC CONVERTER 24V 150W398 - Immediate$33.35Ver detalhes
AC/DC CONVERTER 24V 200WPMT-24V200W1AMAC/DC CONVERTER 24V 200W0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 24V 350WPMT-24V350W1AKAC/DC CONVERTER 24V 350W362 - Immediate$69.29Ver detalhes

35 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 36V 350WPMT-36V350W1ARAC/DC CONVERTER 36V 350W0 - ImmediateSee Page for PricingVer detalhes

48 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 150WPMT-48V150W1AAAC/DC CONVERTER 48V 150W0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 48V 350WPMT-48V350W1ARAC/DC CONVERTER 48V 350W0 - ImmediateSee Page for PricingVer detalhes

12 V / 5 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 5V 100WPMT-D1V100W1AAAC/DC CONVERTER 12V 5V 100W387 - Immediate$40.46Ver detalhes

24 V / 5 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 5V 100WPMT-D2V100W1AAAC/DC CONVERTER 24V 5V 100W58 - Immediate$40.46Ver detalhes
Published: 2015-07-17